INDUCTOR HIGH CURRENT 15000UH - 4590-156K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN4538-ND |
500 |
1.27100 |
Extended Price
635.50 |
| Manufacturer Part Number | 4590-156K | |||
| Description | INDUCTOR HIGH CURRENT 15000UH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4590-156K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 15mH |
| Tolerance | ±10% |
| Series | 4590 |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | - |
| Current | 250mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 10.70 Ohm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4590 156K 4590156K DN4538 ND DN4538ND DN4538 |
4590-156K Specification Sheet
INDUCTOR HIGH CURRENT 15000UH - 4590-156K (DN4538-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR HIGH CURRENT 15000UH - 4590-156K
Order 'inductor high current 15000uh - 4590-156K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4538-ND.
INDUCTOR HIGH CURRENT 15000UH - 4590R-156K
Order 'inductor high current 15000uh - 4590R-156K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7759-ND.
INDUCTOR HIGH CURRENT 3.9UH - 4590-392K
Order 'inductor high current 3.9uh - 4590-392K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4495-ND.
INDUCTOR HIGH CURRENT 4.7UH - 4590-472K
Order 'inductor high current 4.7uh - 4590-472K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4496-ND.
INDUCTOR HIGH CURRENT 5.6UH - 4590-562K
Order 'inductor high current 5.6uh - 4590-562K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4497-ND.
INDUCTOR HIGH CURRENT 6.8UH - 4590-682K
Order 'inductor high current 6.8uh - 4590-682K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4498-ND.
INDUCTOR HIGH CURRENT 8.2UH - 4590-822K
Order 'inductor high current 8.2uh - 4590-822K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4499-ND.
INDUCTOR HIGH CURRENT 10.0UH - 4590-103K
Order 'inductor high current 10.0uh - 4590-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4500-ND.
INDUCTOR HIGH CURRENT 12.0UH - 4590-123K
Order 'inductor high current 12.0uh - 4590-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4501-ND.
INDUCTOR HIGH CURRENT 15.0UH - 4590-153K
Order 'inductor high current 15.0uh - 4590-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4502-ND.
INDUCTOR HIGH CURRENT 18.0UH - 4590-183K
Order 'inductor high current 18.0uh - 4590-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4503-ND.
INDUCTOR HIGH CURRENT 22.0UH - 4590-223K
Order 'inductor high current 22.0uh - 4590-223K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4504-ND.
INDUCTOR HIGH CURRENT 27.0UH - 4590-273K
Order 'inductor high current 27.0uh - 4590-273K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4505-ND.
INDUCTOR HIGH CURRENT 33.0UH - 4590-333K
Order 'inductor high current 33.0uh - 4590-333K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4506-ND.
INDUCTOR HIGH CURRENT 39.0UH - 4590-393K
Order 'inductor high current 39.0uh - 4590-393K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4507-ND.
Send this link via E-Mail
Help With This Screen