680pF Ceramic Capacitor Kemet Axial 50V C410C681J5G5TA7200
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5TA7200
| Digi-Key Part Number | 399-4480-2-ND |
5000 10000 25000 50000 100000 |
.09500 .08900 .08400 .07900 .07600 |
Extended Price
475.00 890.00 2100.00 3950.00 7600.00 |
| Manufacturer Part Number | C410C681J5G5TA7200 | |||
| Description | CAP 680PF 50V 5% CER AXIAL | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C410C681J5G5TA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C410C681J5G5TA7200 C410C681J5G5TA7200 399 4480 2 ND 39944802ND 399-4480-2 |
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5TA7200 (399-4480-2-ND)
Related parts 680pF Ceramic Capacitor Kemet Axial 50V C410C681J5G5TA7200680pF Ceramic Capacitor Kemet (VA) Axial 50V C410C681J5G5TA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4480-1-ND.
680pF Ceramic Capacitor Kemet Axial 50V C410C681J5G5TA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4480-2-ND.
680pF Ceramic Capacitor Kemet (VA) Axial 50V C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1826-1-ND.
680pF Ceramic Capacitor Kemet Axial 50V C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-2-ND.
680pF Ceramic Capacitor Kemet (VA) Axial 100V C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1817-1-ND.
680pF Ceramic Capacitor Kemet Axial 100V C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1817-2-ND.
1000pF Ceramic Capacitor Kemet (VA) Axial 50V C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1827-1-ND.
1000pF Ceramic Capacitor Kemet Axial 50V C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-2-ND.
1500pF Ceramic Capacitor Kemet (VA) Axial 50V C412C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1828-1-ND.
1500pF Ceramic Capacitor Kemet Axial 50V C412C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1828-2-ND.
2200pF Ceramic Capacitor Kemet (VA) Axial 50V C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1829-1-ND.
2200pF Ceramic Capacitor Kemet Axial 50V C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-2-ND.
1500pF Ceramic Capacitor Kemet (VA) Axial 50V C420C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C420C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1830-1-ND.
1500pF Ceramic Capacitor Kemet Axial 50V C420C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C420C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1830-2-ND.
2200pF Ceramic Capacitor Kemet (VA) Axial 50V C420C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1831-1-ND.
Options for 680pF Ceramic Capacitor Kemet Axial 50V C410C681J5G5TA7200
Send this link via E-Mail
Help With This Screen
