COIL 1000.UH MOLDED SHIELDED - 1641R-105K
| Digi-Key Part Number | DN42079-ND |
1 10 25 50 100 250 500 1000 5000 |
1.51000 1.29000 1.20400 1.07500 .86000 .73100 .66650 .60200 .53750 |
Extended Price
1.51 12.90 30.10 53.75 86.00 182.75 333.25 602.00 2687.50 |
| Manufacturer Part Number | 1641R-105K | |||
| Description | COIL 1000.UH MOLDED SHIELDED | |||
| Quantity Available | 868 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1641R-105K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| Tolerance | ±10% |
| Series | 1641R |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 70mA |
| Mounting Type | Through Hole |
| Q @ Freq | 60 @ 790kHz |
| Self Resonant Freq | 3.8MHz |
| DC Resistance (DCR) | 17.50 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1641R 105K 1641R105K DN42079 ND DN42079ND DN42079 |
1641R-105K Specification Sheet
COIL 1000.UH MOLDED SHIELDED - 1641R-105K (DN42079-ND)
Related parts :COIL 1000.UH MOLDED SHIELDED - 1641R-105K
Order 'coil 1000.uh molded shielded - 1641R-105K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42079-ND.
COIL .12UH MOLDED SHIELDED - 1641R-121K
Order 'coil .12uh molded shielded - 1641R-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-121K-ND.
COIL 1.2UH MOLDED SHIELDED - 1641R-122K
Order 'coil 1.2uh molded shielded - 1641R-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-122K-ND.
COIL 12.0UH MOLDED SHIELDED - 1641R-123K
Order 'coil 12.0uh molded shielded - 1641R-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-123K-ND.
COIL .15UH MOLDED SHIELDED - 1641R-151K
Order 'coil .15uh molded shielded - 1641R-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-151K-ND.
COIL .18UH MOLDED SHIELDED - 1641R-181K
Order 'coil .18uh molded shielded - 1641R-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-181K-ND.
COIL .27UH MOLDED SHIELDED - 1641R-271K
Order 'coil .27uh molded shielded - 1641R-271K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-271K-ND.
COIL 2.7IH MOLDED SHIELDED - 1641R-272K
Order 'coil 2.7ih molded shielded - 1641R-272K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-272K-ND.
COIL 270.UH MOLDED SHIELDED - 1641R-274K
Order 'coil 270.uh molded shielded - 1641R-274K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-274K-ND.
COIL .33UH MOLDED SHIELDED - 1641R-331K
Order 'coil .33uh molded shielded - 1641R-331K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-331K-ND.
COIL 680.UH MOLDED SHIELDED - 1641R-684K
Order 'coil 680.uh molded shielded - 1641R-684K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-684K-ND.
COIL .82UH MOLDED SHIELDED - 1641R-821K
Order 'coil .82uh molded shielded - 1641R-821K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-821K-ND.
COIL 82.0UH MOLDED SHIELDED - 1641R-823K
Order 'coil 82.0uh molded shielded - 1641R-823K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-823K-ND.
COIL 820.UH MOLDED SHIELDED - 1641R-824K
Order 'coil 820.uh molded shielded - 1641R-824K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1641R-824K-ND.
COIL 1000.UH MOLDED SHIELDED - 1641-105K
Order 'coil 1000.uh molded shielded - 1641-105K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41105-ND.
Send this link via E-Mail
Help With This Screen