COIL .68UH UNSHIELDED SMD - 1008R-681K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN42025CT-ND |
1 10 25 50 100 250 |
2.56000 2.44000 2.31800 1.98260 1.58600 1.37252 |
Extended Price
2.56 24.40 57.95 99.13 158.60 343.13 |
| Manufacturer Part Number | 1008R-681K | |||
| Description | COIL .68UH UNSHIELDED SMD | |||
| Quantity Available | 1817 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-681K |
| Vendor | API Delevan, Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 760mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 40 @ 25MHz |
| Self Resonant Freq | 175MHz |
| DC Resistance (DCR) | 260.0 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 681K 1008R681K DN42025CT ND DN42025CTND DN42025CT |
1008R-681K Specification Sheet
COIL .68UH UNSHIELDED SMD - 1008R-681K (DN42025CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL .68UH UNSHIELDED SMD - 1008R-681K
Order 'coil .68uh unshielded smd - 1008R-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42025CT-ND.
COIL .68UH UNSHIELDED SMD - 1008R-681K
Order 'coil .68uh unshielded smd - 1008R-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42025DKR-ND.
COIL .68UH UNSHIELDED SMD - 1008-681K
Order 'coil .68uh unshielded smd - 1008-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08681CT-ND.
COIL .68UH UNSHIELDED SMD - 1812-681K
Order 'coil .68uh unshielded smd - 1812-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12681CT-ND.
COIL .68UH UNSHIELDED SMD - 1812-681K
Order 'coil .68uh unshielded smd - 1812-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12681DKR-ND.
COIL .68UH UNSHIELDED SMD - 1008R-681K
Order 'coil .68uh unshielded smd - 1008R-681K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42025TR-ND.
COIL .68UH UNSHIELDED SMD - 1812R-681K
Order 'coil .68uh unshielded smd - 1812R-681K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1812R-681K-ND.
COIL .68UH UNSHIELDED SMD - 1008-681K
Order 'coil .68uh unshielded smd - 1008-681K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08681TR-ND.
COIL 6.8UH UNSHIELDED SMD - 1008-682K
Order 'coil 6.8uh unshielded smd - 1008-682K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08682CT-ND.
COIL .68UH UNSHIELDED SMD - 1812-681K
Order 'coil .68uh unshielded smd - 1812-681K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12681TR-ND.
COIL 6.8UH UNSHIELDED SMD - 1812-682K
Order 'coil 6.8uh unshielded smd - 1812-682K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12682CT-ND.
COIL 68.UH UNSHIELDED SMD - 1812-683K
Order 'coil 68.uh unshielded smd - 1812-683K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12683CT-ND.
COIL .010UH UNSHIELDED SMD - 1008R-100K
Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42005CT-ND.
COIL .100UH UNSHIELDED SMD - 1008R-101K
Order 'coil .100uh unshielded smd - 1008R-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42006CT-ND.
COIL .15UH UNSHIELDED SMD - 1008R-151K
Order 'coil .15uh unshielded smd - 1008R-151K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42010CT-ND.
Send this link via E-Mail
Help With This Screen
