Keywords:





COIL .068UH UNSHIELDED SMD - 1008R-680K - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 68nH 823mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008R-680K

Digi-Key Part Number DN42024CT-ND
Price Break
1
10
25
50
100
250
Unit Price
2.56000
2.44000
2.31800
1.98260
1.58600
1.37252
Extended Price
2.56
24.40
57.95
99.13
158.60
343.13
Manufacturer Part Number1008R-680K
DescriptionCOIL .068UH UNSHIELDED SMD
Quantity Available 922
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 68nH 823mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008R-680K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 68nH 823mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008R-680K
Technical/Catalog Information1008R-680K
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance68nH
Tolerance±10%
Package / Case0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm)
PackagingCut Tape (CT)
TypePhenolic Core
Current 823mA
Mounting TypeSurface Mount
Q @ Freq25 @ 50MHz
Self Resonant Freq1GHz
DC Resistance (DCR)180.0 mOhm Max
ShieldingUnshielded
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1008R 680K
1008R680K
DN42024CT ND
DN42024CTND
DN42024CT

1008R-680K Specification Sheet

Image of COIL .068UH UNSHIELDED SMD - 1008R-680K

COIL .068UH UNSHIELDED SMD - 1008R-680K (DN42024CT-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 68nH 823mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008R-680K
COIL .068UH UNSHIELDED SMD - 1008R-680K
 Order 'coil .068uh unshielded smd - 1008R-680K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42024CT-ND.
COIL .068UH UNSHIELDED SMD - 1008R-680K
 Order 'coil .068uh unshielded smd - 1008R-680K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42024DKR-ND.
COIL .068UH UNSHIELDED SMD - 1008-680K
 Order 'coil .068uh unshielded smd - 1008-680K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08680CT-ND.
COIL .068UH UNSHIELDED SMD - 1008R-680K
 Order 'coil .068uh unshielded smd - 1008R-680K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42024TR-ND.
COIL .010UH UNSHIELDED SMD - 1008R-100K
 Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42005CT-ND.
COIL .100UH UNSHIELDED SMD - 1008R-101K
 Order 'coil .100uh unshielded smd - 1008R-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42006CT-ND.
COIL .15UH UNSHIELDED SMD - 1008R-151K
 Order 'coil .15uh unshielded smd - 1008R-151K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42010CT-ND.
COIL .022UH UNSHIELDED SMD - 1008R-220K
 Order 'coil .022uh unshielded smd - 1008R-220K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42013CT-ND.
COIL .22UH UNSHIELDED SMD - 1008R-221K
 Order 'coil .22uh unshielded smd - 1008R-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42014CT-ND.
COIL .033UH UNSHIELDED SMD - 1008R-330K
 Order 'coil .033uh unshielded smd - 1008R-330K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42017CT-ND.
COIL .047UH UNSHIELDED SMD - 1008R-470K
 Order 'coil .047uh unshielded smd - 1008R-470K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42019CT-ND.
COIL .47UH UNSHIELDED SMD - 1008R-471K
 Order 'coil .47uh unshielded smd - 1008R-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42020CT-ND.
COIL .68UH UNSHIELDED SMD - 1008R-681K
 Order 'coil .68uh unshielded smd - 1008R-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42025CT-ND.
COIL .082UH UNSHIELDED SMD - 1008R-820K
 Order 'coil .082uh unshielded smd - 1008R-820K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42026CT-ND.
COIL .010UH UNSHIELDED SMD - 1008R-100K
 Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42005DKR-ND.

Options for Fixed Inductors, Coils, Choke 68nH 823mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008R-680K
Send this link via E-Mail
Help With This Screen

COIL .068UH UNSHIELDED SMD - 1008R-680K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COIL .068UH UNSHIELDED SMD - 1008-680K Next: COIL .068UH UNSHIELDED SMD - 1008R-680K
COIL .068UH UNSHIELDED SMD - 1008R-680K