Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-472J
INDUCTOR UNSHIELDED 4.7UH SMD - 1008R-472J - Inductors, Coils, Chokes
| Digi-Key Part Number | DN42021JCT-ND |
1 10 25 50 100 250 |
2.56000 2.44000 2.31800 1.98260 1.58600 1.37252 |
Extended Price
2.56 24.40 57.95 99.13 158.60 343.13 |
| Manufacturer Part Number | 1008R-472J | |||
| Description | INDUCTOR UNSHIELDED 4.7UH SMD | |||
| Quantity Available | 1135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-472J |
| Vendor | API Delevan, Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±5% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 334mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 47MHz |
| DC Resistance (DCR) | 1.350 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 472J 1008R472J DN42021JCT ND DN42021JCTND DN42021JCT |
1008R-472J Specification Sheet
INDUCTOR UNSHIELDED 4.7UH SMD - 1008R-472J (DN42021JCT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-472JFixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-472J
Order 'inductor unshielded 4.7uh smd - 1008R-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42021JCT-ND.
Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-472J
Order 'inductor unshielded 4.7uh smd - 1008R-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42021JDKR-ND.
Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008-472J
Order 'inductor unshielded 4.7uh smd - 1008-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08472JCT-ND.
Fixed Inductors, Coils, Choke 4.7µH 448mA 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core 1812-472J
Order 'inductor unshielded 4.7uh smd - 1812-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12472JCT-ND.
Fixed Inductors, Coils, Choke 4.7µH 448mA 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core 1812-472J
Order 'inductor unshielded 4.7uh smd - 1812-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12472JDKR-ND.
Fixed Inductors, Coils, Choke 47µH 120mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-473J
Order 'inductor unshielded 47uh smd - 1008R-473J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42022JCT-ND.
Fixed Inductors, Coils, Choke 4.7µH 448mA 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core 1812R-472J
Order 'inductor unshielded 4.7uh smd - 1812R-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42135JCT-ND.
Fixed Inductors, Coils, Choke 47µH 120mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-473J
Order 'inductor unshielded 47uh smd - 1008R-473J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42022JDKR-ND.
Fixed Inductors, Coils, Choke 4.7µH 448mA 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core 1812R-472J
Order 'inductor unshielded 4.7uh smd - 1812R-472J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42135JDKR-ND.
Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-472J
Order 'inductor unshielded 4.7uh smd - 1008R-472J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42021JTR-ND.
Fixed Inductors, Coils, Choke 1µH 685mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-102J
Order 'inductor unshielded 1.0uh smd - 1008R-102J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42007JCT-ND.
Fixed Inductors, Coils, Choke 10µH 245mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-103J
Order 'inductor unshielded 10uh smd - 1008R-103J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42008JCT-ND.
Fixed Inductors, Coils, Choke 1.2µH 591mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-122J
Order 'inductor unshielded 1.2uh smd - 1008R-122J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42009JCT-ND.
Fixed Inductors, Coils, Choke 1.5µH 548mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-152J
Order 'inductor unshielded 1.5uh smd - 1008R-152J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42011JCT-ND.
Fixed Inductors, Coils, Choke 15µH 194mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-153J
Order 'inductor unshielded 15uh smd - 1008R-153J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42012JCT-ND.
Options for Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-472J
Send this link via E-Mail
Help With This Screen
