COIL .22UH UNSHIELDED SMD - 1008R-221K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 220nH 1.055A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-221K
| Digi-Key Part Number | DN42014CT-ND |
1 10 25 50 100 250 |
2.56000 2.44000 2.31800 1.98260 1.58600 1.37252 |
Extended Price
2.56 24.40 57.95 99.13 158.60 343.13 |
| Manufacturer Part Number | 1008R-221K | |||
| Description | COIL .22UH UNSHIELDED SMD | |||
| Quantity Available | 608 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-221K |
| Vendor | API Delevan, Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 1.055A |
| Mounting Type | Surface Mount |
| Q @ Freq | 40 @ 25MHz |
| Self Resonant Freq | 450MHz |
| DC Resistance (DCR) | 135.0 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 221K 1008R221K DN42014CT ND DN42014CTND DN42014CT |
1008R-221K Specification Sheet
COIL .22UH UNSHIELDED SMD - 1008R-221K (DN42014CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 220nH 1.055A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-221KCOIL .22UH UNSHIELDED SMD - 1008R-221K
Order 'coil .22uh unshielded smd - 1008R-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42014CT-ND.
COIL .22UH UNSHIELDED SMD - 1008R-221K
Order 'coil .22uh unshielded smd - 1008R-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42014DKR-ND.
COIL .22UH UNSHIELDED SMD - 1008-221K
Order 'coil .22uh unshielded smd - 1008-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08221CT-ND.
COIL .22UH UNSHIELDED SMD - 1812-221K
Order 'coil .22uh unshielded smd - 1812-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12221CT-ND.
COIL .22UH UNSHIELDED SMD - 1812-221K
Order 'coil .22uh unshielded smd - 1812-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12221DKR-ND.
COIL .22UH UNSHIELDED SMD - 1812R-221K
Order 'coil .22uh unshielded smd - 1812R-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42123CT-ND.
COIL .22UH UNSHIELDED SMD - 1812R-221K
Order 'coil .22uh unshielded smd - 1812R-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42123DKR-ND.
COIL .22UH UNSHIELDED SMD - 1008R-221K
Order 'coil .22uh unshielded smd - 1008R-221K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42014TR-ND.
COIL .010UH UNSHIELDED SMD - 1008R-100K
Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42005CT-ND.
COIL .100UH UNSHIELDED SMD - 1008R-101K
Order 'coil .100uh unshielded smd - 1008R-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42006CT-ND.
COIL .15UH UNSHIELDED SMD - 1008R-151K
Order 'coil .15uh unshielded smd - 1008R-151K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42010CT-ND.
COIL .022UH UNSHIELDED SMD - 1008R-220K
Order 'coil .022uh unshielded smd - 1008R-220K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42013CT-ND.
COIL .033UH UNSHIELDED SMD - 1008R-330K
Order 'coil .033uh unshielded smd - 1008R-330K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42017CT-ND.
COIL .047UH UNSHIELDED SMD - 1008R-470K
Order 'coil .047uh unshielded smd - 1008R-470K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42019CT-ND.
COIL .47UH UNSHIELDED SMD - 1008R-471K
Order 'coil .47uh unshielded smd - 1008R-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42020CT-ND.
Options for Fixed Inductors, Coils, Choke 220nH 1.055A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-221K
Send this link via E-Mail
Help With This Screen
