COIL .010UH UNSHIELDED SMD - 1008R-100K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN42005CT-ND |
1 10 25 50 100 250 |
2.56000 2.44000 2.31800 1.98260 1.58600 1.37252 |
Extended Price
2.56 24.40 57.95 99.13 158.60 343.13 |
| Manufacturer Part Number | 1008R-100K | |||
| Description | COIL .010UH UNSHIELDED SMD | |||
| Quantity Available | 137 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-100K |
| Vendor | API Delevan, Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 10nH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Cut Tape (CT) |
| Type | Phenolic Core |
| Current | 1.562A |
| Mounting Type | Surface Mount |
| Q @ Freq | 40 @ 50MHz |
| Self Resonant Freq | 2.7GHz |
| DC Resistance (DCR) | 50.00 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 100K 1008R100K DN42005CT ND DN42005CTND DN42005CT |
1008R-100K Specification Sheet
COIL .010UH UNSHIELDED SMD - 1008R-100K (DN42005CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL .010UH UNSHIELDED SMD - 1008R-100K
Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42005CT-ND.
COIL .010UH UNSHIELDED SMD - 1008R-100K
Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42005DKR-ND.
COIL .010UH UNSHIELDED SMD - 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08100CT-ND.
COIL .010UH UNSHIELDED SMD - 1008R-100K
Order 'coil .010uh unshielded smd - 1008R-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42005TR-ND.
COIL .010UH UNSHIELDED SMD - 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08100TR-ND.
COIL .100UH UNSHIELDED SMD - 1008R-101K
Order 'coil .100uh unshielded smd - 1008R-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42006CT-ND.
COIL .15UH UNSHIELDED SMD - 1008R-151K
Order 'coil .15uh unshielded smd - 1008R-151K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42010CT-ND.
COIL .022UH UNSHIELDED SMD - 1008R-220K
Order 'coil .022uh unshielded smd - 1008R-220K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42013CT-ND.
COIL .22UH UNSHIELDED SMD - 1008R-221K
Order 'coil .22uh unshielded smd - 1008R-221K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42014CT-ND.
COIL .033UH UNSHIELDED SMD - 1008R-330K
Order 'coil .033uh unshielded smd - 1008R-330K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42017CT-ND.
COIL .047UH UNSHIELDED SMD - 1008R-470K
Order 'coil .047uh unshielded smd - 1008R-470K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42019CT-ND.
COIL .47UH UNSHIELDED SMD - 1008R-471K
Order 'coil .47uh unshielded smd - 1008R-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42020CT-ND.
COIL .068UH UNSHIELDED SMD - 1008R-680K
Order 'coil .068uh unshielded smd - 1008R-680K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42024CT-ND.
COIL .68UH UNSHIELDED SMD - 1008R-681K
Order 'coil .68uh unshielded smd - 1008R-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42025CT-ND.
COIL .082UH UNSHIELDED SMD - 1008R-820K
Order 'coil .082uh unshielded smd - 1008R-820K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42026CT-ND.
Send this link via E-Mail
Help With This Screen
