COIL 56.0UH MOLDED SHIELDED - 1641-563K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN41563-ND |
500 |
.60450 |
Extended Price
302.25 |
| Manufacturer Part Number | 1641-563K | |||
| Description | COIL 56.0UH MOLDED SHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1641-563K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 56µH |
| Tolerance | ±10% |
| Series | 1641 |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 194mA |
| Mounting Type | Through Hole |
| Q @ Freq | 50 @ 2.5MHz |
| Self Resonant Freq | 25MHz |
| DC Resistance (DCR) | 2.230 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1641 563K 1641563K DN41563 ND DN41563ND DN41563 |
1641-563K Specification Sheet
COIL 56.0UH MOLDED SHIELDED - 1641-563K (DN41563-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:COIL 56.0UH MOLDED SHIELDED - 1641-563K
Order 'coil 56.0uh molded shielded - 1641-563K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41563-ND.
COIL .10UH MOLDED SHIELDED - 1641-101K
Order 'coil .10uh molded shielded - 1641-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41101-ND.
COIL 1.0UH MOLDED SHIELDED - 1641-102K
Order 'coil 1.0uh molded shielded - 1641-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41102-ND.
COIL 10.0UH MOLDED SHIELDED - 1641-103K
Order 'coil 10.0uh molded shielded - 1641-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41103-ND.
COIL 100.UH MOLDED SHIELDED - 1641-104K
Order 'coil 100.uh molded shielded - 1641-104K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41104-ND.
COIL 1000.UH MOLDED SHIELDED - 1641-105K
Order 'coil 1000.uh molded shielded - 1641-105K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41105-ND.
COIL .12UH MOLDED SHIELDED - 1641-121K
Order 'coil .12uh molded shielded - 1641-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41121-ND.
COIL 1.2UH MOLDED SHIELDED - 1641-122K
Order 'coil 1.2uh molded shielded - 1641-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41122-ND.
COIL 12.0UH MOLDED SHIELDED - 1641-123K
Order 'coil 12.0uh molded shielded - 1641-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41123-ND.
COIL 120.UH MOLDED SHIELDED - 1641-124K
Order 'coil 120.uh molded shielded - 1641-124K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41124-ND.
COIL .15UH MOLDED SHIELDED - 1641-151K
Order 'coil .15uh molded shielded - 1641-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41151-ND.
COIL 1.5UH MOLDED SHIELDED - 1641-152K
Order 'coil 1.5uh molded shielded - 1641-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41152-ND.
COIL 15.0UH MOLDED SHIELDED - 1641-153K
Order 'coil 15.0uh molded shielded - 1641-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41153-ND.
COIL 150.UH MOLDED SHIELDED - 1641-154K
Order 'coil 150.uh molded shielded - 1641-154K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41154-ND.
COIL .18UH MOLDED SHIELDED - 1641-181K
Order 'coil .18uh molded shielded - 1641-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN41181-ND.
Send this link via E-Mail
Help With This Screen