INDUCTOR POWER 3.9UH SMD - P1812-392K - Inductors, Coils, Filters
| Digi-Key Part Number | DN3307CT-ND |
1 10 25 50 100 250 |
1.04000 .98800 .93880 .80280 .64220 .55576 |
Extended Price
1.04 9.88 23.47 40.14 64.22 138.94 |
| Manufacturer Part Number | P1812-392K | |||
| Description | INDUCTOR POWER 3.9UH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | P1812-392K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.900 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 700.000 mA [Max] |
| Resistance DC (RDC) | 347.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 3.200 mm [Max] |
| Packaging | Cut Tape |
| Length | 4.525 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 4.220 mm [Min] |
| A | 4.830 mm [Max] |
| B | 3.000 mm [Min] |
| B | 3.400 mm [Max] |
| C | 3.000 mm [Min] |
| C | 3.400 mm [Max] |
| D | 0.380 mm [Typ] |
| E | 1.370 mm [Min] |
| E | 1.980 mm [Max] |
| F | 3.000 mm [Typ] |
| G | 1.680 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P1812 392K P1812392K DN3307CT ND DN3307CTND DN3307CT |
P1812-392K Specification Sheet
INDUCTOR POWER 3.9UH SMD - P1812-392K (DN3307CT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR POWER 3.9UH SMD - P1812-392K
Order 'inductor power 3.9uh smd - P1812-392K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN3307CT-ND.
INDUCTOR POWER 3.9UH SMD - P1812-392K
Order 'inductor power 3.9uh smd - P1812-392K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN3307TR-ND.
INDUCTOR RIBBON-LEAD 3.9UH SMD - 100-392K
Order 'inductor ribbon-lead 3.9uh smd - 100-392K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-392K-ND.
INDUCTOR WIREBOND CHIP 3.9UH SMD - 106-392K
Order 'inductor wirebond chip 3.9uh smd - 106-392K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 106-392K-ND.
INDUCTOR POWER 1.0UH MOLDED SMD - 2512-102K
Order 'inductor power 1.0uh molded smd - 2512-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-102K-ND.
INDUCTOR POWER 10UH MOLDED SMD - 2512-103K
Order 'inductor power 10uh molded smd - 2512-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-103K-ND.
INDUCTOR POWER 100UH MOLDED SMD - 2512-104K
Order 'inductor power 100uh molded smd - 2512-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-104K-ND.
INDUCTOR POWER 1.2UH MOLDED SMD - 2512-122K
Order 'inductor power 1.2uh molded smd - 2512-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-122K-ND.
INDUCTOR POWER 12UH MOLDED SMD - 2512-123K
Order 'inductor power 12uh molded smd - 2512-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-123K-ND.
INDUCTOR POWER 1.5UH MOLDED SMD - 2512-152K
Order 'inductor power 1.5uh molded smd - 2512-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-152K-ND.
INDUCTOR POWER 15UH MOLDED SMD - 2512-153K
Order 'inductor power 15uh molded smd - 2512-153K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-153K-ND.
INDUCTOR POWER 18UH MOLDED SMD - 2512-183K
Order 'inductor power 18uh molded smd - 2512-183K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-183K-ND.
INDUCTOR POWER 2.2UH MOLDED SMD - 2512-222K
Order 'inductor power 2.2uh molded smd - 2512-222K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-222K-ND.
INDUCTOR POWER 22UH MOLDED SMD - 2512-223K
Order 'inductor power 22uh molded smd - 2512-223K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-223K-ND.
INDUCTOR POWER 2.7UH MOLDED SMD - 2512-272K
Order 'inductor power 2.7uh molded smd - 2512-272K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2512-272K-ND.
Send this link via E-Mail
Help With This Screen