Keywords:





CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200

10000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C103M1U5TA7200

Digi-Key Part Number 399-4453-1-ND
Price Break
1
10
100
1000
Unit Price
.14000
.12900
.09300
.06435
Extended Price
0.14
1.29
9.30
64.35
Manufacturer Part NumberC410C103M1U5TA7200
DescriptionCAP .01UF 100V 20% CER AXIAL
Quantity Available 9096
All prices are in USD

Purchase 10000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C103M1U5TA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C103M1U5TA7200
Technical/Catalog InformationC410C103M1U5TA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 100V
Tolerance±20%
Package / CaseAxial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C410C103M1U5TA7200
C410C103M1U5TA7200
399 4453 1 ND
39944531ND
399-4453-1

C410C103M1U5TA7200 Specification Sheet

Image of CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200

CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200 (399-4453-1-ND)

Related parts 10000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C103M1U5TA7200
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200
 Order 'cap .01uf 100v 20% cer axial - C410C103M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4453-1-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
 Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1868-1-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200
 Order 'cap .01uf 100v 20% cer axial - C410C103M1U5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4453-2-ND.
CAP .015UF 100V 20% CER AXIAL - C410C153M1U5CA7200
 Order 'cap .015uf 100v 20% cer axial - C410C153M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1869-1-ND.
CAP .022UF 100V 20% CER AXIAL - C410C223M1U5CA7200
 Order 'cap .022uf 100v 20% cer axial - C410C223M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1870-1-ND.
CAP .033UF 100V 20% CER AXIAL - C420C333M1U5CA7200
 Order 'cap .033uf 100v 20% cer axial - C420C333M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1871-1-ND.
CAP .047UF 100V 20% CER AXIAL - C420C473M1U5CA7200
 Order 'cap .047uf 100v 20% cer axial - C420C473M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1872-1-ND.
CAP .068UF 100V 20% CER AXIAL - C430C683M1U5CA7200
 Order 'cap .068uf 100v 20% cer axial - C430C683M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1873-1-ND.
CAP .1UF 100V 20% CER AXIAL - C430C104M1U5CA7200
 Order 'cap .1uf 100v 20% cer axial - C430C104M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1874-1-ND.
CAP .15UF 100V 20% CER AXIAL - C430C154M1U5CA7200
 Order 'cap .15uf 100v 20% cer axial - C430C154M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1875-1-ND.
CAP .22UF 100V 20% CER AXIAL - C440C224M1U5CA7200
 Order 'cap .22uf 100v 20% cer axial - C440C224M1U5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1876-1-ND.
CAP .015UF 100V 20% CER AXIAL - C410C153M1U5TA7200
 Order 'cap .015uf 100v 20% cer axial - C410C153M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4459-1-ND.
CAP .022UF 100V 20% CER AXIAL - C410C223M1U5TA7200
 Order 'cap .022uf 100v 20% cer axial - C410C223M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4465-1-ND.
CAP .033UF 100V 20% CER AXIAL - C420C333M1U5TA7200
 Order 'cap .033uf 100v 20% cer axial - C420C333M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4499-1-ND.
CAP .047UF 100V 20% CER AXIAL - C420C473M1U5TA7200
 Order 'cap .047uf 100v 20% cer axial - C420C473M1U5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4501-1-ND.

Options for 10000pF Ceramic Capacitor Kemet (VA) Axial 100V C410C103M1U5TA7200
Send this link via E-Mail
Help With This Screen

CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200 Next: CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5TA7200