INDUCTOR 18UH POWER SMD - 8532-16LTR - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 18µH 2.84A 0.860" L x 0.320" W x 0.270" H (21.84mm x 8.12mm x 7.01mm) API Delevan Inc Ferrite Core 8532-16LTR
| Digi-Key Part Number | DN3216TR-ND |
480 960 2400 9600 |
1.56550 1.41400 1.34330 1.26250 |
Extended Price
751.44 1357.44 3223.92 12120.00 |
| Manufacturer Part Number | 8532-16LTR | |||
| Description | INDUCTOR 18UH POWER SMD | |||
| Quantity Available | 3360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 18µH 2.84A 0.860" L x 0.320" W x 0.270" H (21.84mm x 8.12mm x 7.01mm) API Delevan Inc Ferrite Core 8532-16LTR
| Technical/Catalog Information | 8532-16LTR |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 18µH |
| Tolerance | ±15% |
| Package / Case | 0.860" L x 0.320" W x 0.270" H (21.84mm x 8.12mm x 7.01mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 2.84A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 44.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8532 16LTR 853216LTR DN3216TR ND DN3216TRND DN3216TR |
8532-16LTR Specification Sheet
INDUCTOR 18UH POWER SMD - 8532-16LTR (DN3216TR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 18µH 2.84A 0.860" L x 0.320" W x 0.270" H (21.84mm x 8.12mm x 7.01mm) API Delevan Inc Ferrite Core 8532-16LTRINDUCTOR 18UH POWER SMD - 8532-16LTR
Order 'inductor 18uh power smd - 8532-16LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3216CT-ND.
INDUCTOR 18UH POWER SMD - 8532-16LTR
Order 'inductor 18uh power smd - 8532-16LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3216TR-ND.
INDUCTOR 1.8UH POWER SMD - 8532-04LTR
Order 'inductor 1.8uh power smd - 8532-04LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3204CT-ND.
INDUCTOR 1.8UH POWER SMD - 8532-04LTR
Order 'inductor 1.8uh power smd - 8532-04LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3204TR-ND.
INDUCTOR 1.0UH POWER SMD - 8532-01LTR
Order 'inductor 1.0uh power smd - 8532-01LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3201CT-ND.
INDUCTOR 1.0UH POWER SMD - 8532-01LTR
Order 'inductor 1.0uh power smd - 8532-01LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3201TR-ND.
INDUCTOR 1.2UH POWER SMD - 8532-02LTR
Order 'inductor 1.2uh power smd - 8532-02LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3202CT-ND.
INDUCTOR 1.2UH POWER SMD - 8532-02LTR
Order 'inductor 1.2uh power smd - 8532-02LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3202TR-ND.
INDUCTOR 1.5UH POWER SMD - 8532-03LTR
Order 'inductor 1.5uh power smd - 8532-03LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3203CT-ND.
INDUCTOR 1.5UH POWER SMD - 8532-03LTR
Order 'inductor 1.5uh power smd - 8532-03LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3203TR-ND.
INDUCTOR 2.2UH POWER SMD - 8532-05LTR
Order 'inductor 2.2uh power smd - 8532-05LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3205CT-ND.
INDUCTOR 2.2UH POWER SMD - 8532-05LTR
Order 'inductor 2.2uh power smd - 8532-05LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3205TR-ND.
INDUCTOR 2.7UH POWER SMD - 8532-06LTR
Order 'inductor 2.7uh power smd - 8532-06LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3206CT-ND.
INDUCTOR 2.7UH POWER SMD - 8532-06LTR
Order 'inductor 2.7uh power smd - 8532-06LTR' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN3206TR-ND.
INDUCTOR 3.3UH POWER SMD - 8532-07LTR
Order 'inductor 3.3uh power smd - 8532-07LTR' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN3207CT-ND.
Options for Fixed Inductors, Coils, Choke 18µH 2.84A 0.860" L x 0.320" W x 0.270" H (21.84mm x 8.12mm x 7.01mm) API Delevan Inc Ferrite Core 8532-16LTR
Send this link via E-Mail
Help With This Screen
