Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COIL .12UH MOLDED UNSHIELDED - 1025-96K - Inductors, Coils, Filters

Digi-Key Part Number DN2596-ND
Price Break
1
10
25
50
100
250
500
1000
5000
Unit Price
.77000
.66000
.61600
.55000
.44000
.37400
.34100
.30800
.27500
Extended Price
0.77
6.60
15.40
27.50
44.00
93.50
170.50
308.00
1375.00
Manufacturer Part Number1025-96K
DescriptionCOIL .12UH MOLDED UNSHIELDED
Quantity Available 1647
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1025-96K
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameAxial
Inductance120.000 nH [Typ]
Inductance Tolerance±10%
Current1.300 A [Max]
ShieldingUnshielded
Core MaterialPhenolic
Quality Factor40 @ 25.000 MHz
Self-Resonance Frequency (SRF)640.00 MHz [Min]
PackagingBulk
Diameter2.4100 mm [Typ]
Length6.350 mm [Typ]
Lead Length38.100 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
D0.095 mm [Typ]
L0.250 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1025 96K
102596K
DN2596 ND
DN2596ND
DN2596

1025-96K Specification Sheet

Image of COIL .12UH MOLDED UNSHIELDED - 1025-96K

COIL .12UH MOLDED UNSHIELDED - 1025-96K (DN2596-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
COIL .12UH MOLDED UNSHIELDED - 1025-96K
 Order 'coil .12uh molded unshielded - 1025-96K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2596-ND.
COIL 1.2UH MOLDED UNSHIELDED - 1025-22K
 Order 'coil 1.2uh molded unshielded - 1025-22K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2522-ND.
COIL 12.UH MOLDED UNSHIELDED - 1025-46K
 Order 'coil 12.uh molded unshielded - 1025-46K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2546-ND.
COIL .12UH MOLDED UNSHIELDED - 1025R-96K
 Order 'coil .12uh molded unshielded - 1025R-96K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7709-ND.
COIL .15UH MOLDED UNSHIELDED - 1025-00K
 Order 'coil .15uh molded unshielded - 1025-00K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2500-ND.
COIL .18UH MOLDED UNSHIELDED - 1025-02K
 Order 'coil .18uh molded unshielded - 1025-02K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2502-ND.
COIL .22UH MOLDED UNSHIELDED - 1025-04K
 Order 'coil .22uh molded unshielded - 1025-04K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2504-ND.
COIL .27UH MOLDED UNSHIELDED - 1025-06K
 Order 'coil .27uh molded unshielded - 1025-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2506-ND.
COIL .33UH MOLDED UNSHIELDED - 1025-08K
 Order 'coil .33uh molded unshielded - 1025-08K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2508-ND.
COIL .39UH MOLDED UNSHIELDED - 1025-10K
 Order 'coil .39uh molded unshielded - 1025-10K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2510-ND.
COIL .47UH MOLDED UNSHIELDED - 1025-12K
 Order 'coil .47uh molded unshielded - 1025-12K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2512-ND.
COIL .56UH MOLDED UNSHIELDED - 1025-14K
 Order 'coil .56uh molded unshielded - 1025-14K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2514-ND.
COIL .68UH MOLDED UNSHIELDED - 1025-16K
 Order 'coil .68uh molded unshielded - 1025-16K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2516-ND.
COIL .82UH MOLDED UNSHIELDED - 1025-18K
 Order 'coil .82uh molded unshielded - 1025-18K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2518-ND.
COIL 1.0UH MOLDED UNSHIELDED - 1025-20K
 Order 'coil 1.0uh molded unshielded - 1025-20K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2520-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COIL .12UH MOLDED SHIELDED - 1641R-121K Next: COIL .12UH MOLDED UNSHIELDED - 1025R-96K