INDUCTOR 270UH POWER SMD - 4922-30L - Inductors, Coils, Filters
| Digi-Key Part Number | DN2230CT-ND |
1 10 25 50 100 250 |
3.28000 3.12000 2.96400 2.53500 2.02800 1.75500 |
Extended Price
3.28 31.20 74.10 126.75 202.80 438.75 |
| Manufacturer Part Number | 4922-30L | |||
| Description | INDUCTOR 270UH POWER SMD | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 4922-30L |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 270.000 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 470.000 mA [Max] |
| Resistance DC (RDC) | 1.770 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Height | 5.590 mm [Max] |
| Packaging | Cut Tape |
| Length | 12.700 mm [Typ] |
| Width | 6.100 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 12.700 mm [Typ] |
| B | 6.100 mm [Typ] |
| C | 5.590 mm [Typ] |
| D | 1.660 mm [Typ] |
| E | 2.540 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4922 30L 492230L DN2230CT ND DN2230CTND DN2230CT |
4922-30L Specification Sheet
INDUCTOR 270UH POWER SMD - 4922-30L (DN2230CT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 270UH POWER SMD - 4922-30L
Order 'inductor 270uh power smd - 4922-30L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2230CT-ND.
INDUCTOR 270UH POWER SMD - 4922-30L
Order 'inductor 270uh power smd - 4922-30L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2230TR-ND.
INDUCTOR 270UH POWER SMD - 4922R-30L
Order 'inductor 270uh power smd - 4922R-30L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4922R-30L-ND.
INDUCTOR 270UH POWER SMD - 8532R-30L
Order 'inductor 270uh power smd - 8532R-30L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7836CT-ND.
INDUCTOR 270UH POWER SMD - 8532R-30L
Order 'inductor 270uh power smd - 8532R-30L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN7836TR-ND.
INDUCTOR 270UH POWER SMD - 8532R-30L
Order 'inductor 270uh power smd - 8532R-30L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7836DKR-ND.
INDUCTOR 270UH POWER AXIAL - 2474R-30L
Order 'inductor 270uh power axial - 2474R-30L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2474R-30L-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2193CT-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2193TR-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2194CT-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2194TR-ND.
INDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2195CT-ND.
INDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2195TR-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2196CT-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2196TR-ND.
Send this link via E-Mail
Help With This Screen