INDUCTOR 1.8UH POWER SMD - 4922-04L - Inductors, Coils, Filters
| Digi-Key Part Number | DN2204CT-ND |
1 10 25 50 100 250 |
2.69000 2.56000 2.43200 2.08000 1.66400 1.44000 |
Extended Price
2.69 25.60 60.80 104.00 166.40 360.00 |
| Manufacturer Part Number | 4922-04L | |||
| Description | INDUCTOR 1.8UH POWER SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 4922-04L |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 1.800 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 4.340 A [Max] |
| Resistance DC (RDC) | 21.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Height | 5.590 mm [Max] |
| Packaging | Cut Tape |
| Length | 12.700 mm [Typ] |
| Width | 6.100 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 12.700 mm [Typ] |
| B | 6.100 mm [Typ] |
| C | 5.590 mm [Typ] |
| D | 1.660 mm [Typ] |
| E | 2.540 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4922 04L 492204L DN2204CT ND DN2204CTND DN2204CT |
4922-04L Specification Sheet
INDUCTOR 1.8UH POWER SMD - 4922-04L (DN2204CT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 1.8UH POWER SMD - 4922-04L
Order 'inductor 1.8uh power smd - 4922-04L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2204CT-ND.
INDUCTOR 1.8UH POWER SMD - 4922-04L
Order 'inductor 1.8uh power smd - 4922-04L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2204TR-ND.
INDUCTOR 1.8UH POWER SMD - 4922R-04L
Order 'inductor 1.8uh power smd - 4922R-04L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4922R-04L-ND.
INDUCTOR 1.8UH POWER SMD - 8532R-04L
Order 'inductor 1.8uh power smd - 8532R-04L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 8532R-04L-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2193CT-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2193TR-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2194CT-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2194TR-ND.
INDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2195CT-ND.
INDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2195TR-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2196CT-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2196TR-ND.
INDUCTOR 0.47UH POWER SMD - 4922-471L
Order 'inductor 0.47uh power smd - 4922-471L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2197CT-ND.
INDUCTOR 0.47UH POWER SMD - 4922-471L
Order 'inductor 0.47uh power smd - 4922-471L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2197TR-ND.
INDUCTOR 0.56UH POWER SMD - 4922-561L
Order 'inductor 0.56uh power smd - 4922-561L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN2198CT-ND.
Send this link via E-Mail
Help With This Screen