INDUCTOR 0.39UH POWER SMD - 4922-391L - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 390nH 6.25A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan, Inc. (VA) Ferrite Core 4922-391L
| Digi-Key Part Number | DN2196CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4922-391L | |||
| Description | INDUCTOR 0.39UH POWER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 390nH 6.25A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan, Inc. (VA) Ferrite Core 4922-391L
| Technical/Catalog Information | 4922-391L |
| Vendor | API Delevan, Inc. (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 390nH |
| Tolerance | ±15% |
| Package / Case | 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 6.25A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 9.500 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4922 391L 4922391L DN2196CT ND DN2196CTND DN2196CT |
4922-391L Specification Sheet
INDUCTOR 0.39UH POWER SMD - 4922-391L (DN2196CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 390nH 6.25A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan, Inc. (VA) Ferrite Core 4922-391LINDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2196CT-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2196TR-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2193CT-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2194CT-ND.
INDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2195CT-ND.
INDUCTOR 0.47UH POWER SMD - 4922-471L
Order 'inductor 0.47uh power smd - 4922-471L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2197CT-ND.
INDUCTOR 0.56UH POWER SMD - 4922-561L
Order 'inductor 0.56uh power smd - 4922-561L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2198CT-ND.
INDUCTOR 0.68UH POWER SMD - 4922-681L
Order 'inductor 0.68uh power smd - 4922-681L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2199CT-ND.
INDUCTOR 0.82UH POWER SMD - 4922-821L
Order 'inductor 0.82uh power smd - 4922-821L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2200CT-ND.
INDUCTOR 1.0UH POWER SMD - 4922-01L
Order 'inductor 1.0uh power smd - 4922-01L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2201CT-ND.
INDUCTOR 1.2UH POWER SMD - 4922-02L
Order 'inductor 1.2uh power smd - 4922-02L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2202CT-ND.
INDUCTOR 1.5UH POWER SMD - 4922-03L
Order 'inductor 1.5uh power smd - 4922-03L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2203CT-ND.
INDUCTOR 1.8UH POWER SMD - 4922-04L
Order 'inductor 1.8uh power smd - 4922-04L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2204CT-ND.
INDUCTOR 2.2UH POWER SMD - 4922-05L
Order 'inductor 2.2uh power smd - 4922-05L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2205CT-ND.
INDUCTOR 2.7UH POWER SMD - 4922-06L
Order 'inductor 2.7uh power smd - 4922-06L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2206CT-ND.
Options for Fixed Inductors, Coils, Choke 390nH 6.25A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan, Inc. (VA) Ferrite Core 4922-391L
Send this link via E-Mail
Help With This Screen
