INDUCTOR 0.33UH POWER SMD - 4922-331L
Fixed Inductors, Coils, Choke 330nH 6.5A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922-331L
| Digi-Key Part Number | DN2195TR-ND |
800 1600 2400 8000 |
1.06950 .96600 .91770 .86250 |
Extended Price
855.60 1545.60 2202.48 6900.00 |
| Manufacturer Part Number | 4922-331L | |||
| Description | INDUCTOR 0.33UH POWER SMD | |||
| Quantity Available | 1600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 330nH 6.5A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922-331L
| Technical/Catalog Information | 4922-331L |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 330nH |
| Tolerance | ±15% |
| Package / Case | 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 6.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 9.000 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4922 331L 4922331L DN2195TR ND DN2195TRND DN2195TR |
4922-331L Specification Sheet
INDUCTOR 0.33UH POWER SMD - 4922-331L (DN2195TR-ND)
Related parts Fixed Inductors, Coils, Choke 330nH 6.5A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922-331LINDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2195CT-ND.
INDUCTOR 0.33UH POWER SMD - 4922-331L
Order 'inductor 0.33uh power smd - 4922-331L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2195TR-ND.
INDUCTOR 0.33UH POWER SMD - 4922R-331L
Order 'inductor 0.33uh power smd - 4922R-331L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-331L-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2193CT-ND.
INDUCTOR 0.22UH POWER SMD - 4922-221L
Order 'inductor 0.22uh power smd - 4922-221L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2193TR-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2194CT-ND.
INDUCTOR 0.27UH POWER SMD - 4922-271L
Order 'inductor 0.27uh power smd - 4922-271L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2194TR-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2196CT-ND.
INDUCTOR 0.39UH POWER SMD - 4922-391L
Order 'inductor 0.39uh power smd - 4922-391L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2196TR-ND.
INDUCTOR 0.47UH POWER SMD - 4922-471L
Order 'inductor 0.47uh power smd - 4922-471L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2197CT-ND.
INDUCTOR 0.47UH POWER SMD - 4922-471L
Order 'inductor 0.47uh power smd - 4922-471L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2197TR-ND.
INDUCTOR 0.56UH POWER SMD - 4922-561L
Order 'inductor 0.56uh power smd - 4922-561L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2198CT-ND.
INDUCTOR 0.56UH POWER SMD - 4922-561L
Order 'inductor 0.56uh power smd - 4922-561L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2198TR-ND.
INDUCTOR 0.68UH POWER SMD - 4922-681L
Order 'inductor 0.68uh power smd - 4922-681L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2199CT-ND.
INDUCTOR 0.68UH POWER SMD - 4922-681L
Order 'inductor 0.68uh power smd - 4922-681L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2199TR-ND.
Options for Fixed Inductors, Coils, Choke 330nH 6.5A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922-331L
Send this link via E-Mail
Help With This Screen
