Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR UNSHIELDED 27UH SMD - 1812-273J - Inductors, Coils, Filters

Digi-Key Part Number DN12273JTR-ND
Price Break
500
Unit Price
.44950
Extended Price
224.75
Manufacturer Part Number1812-273J
DescriptionINDUCTOR UNSHIELDED 27UH SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1812-273J
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package Name1812 (4532)
Inductance27.000 µH [Typ]
Inductance Tolerance±5%
Current236.000 mA [Max]
ShieldingUnshielded
Core MaterialFerrite
Quality Factor50 @ 2.500 MHz
Self-Resonance Frequency (SRF)12.00 MHz [Min]
Height3.400 mm [Max]
PackagingTape & Reel
Length4.830 mm [Typ]
Width3.400 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
A4.220 mm [Min]
A4.830 mm [Max]
B3.000 mm [Min]
B3.400 mm [Max]
C3.000 mm [Min]
C3.400 mm [Max]
D1.370 mm [Min]
D1.980 mm [Max]
E1.680 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1812 273J
1812273J
DN12273JTR ND
DN12273JTRND
DN12273JTR

1812-273J Specification Sheet

Image of INDUCTOR UNSHIELDED 27UH SMD - 1812-273J

INDUCTOR UNSHIELDED 27UH SMD - 1812-273J (DN12273JTR-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
 Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
 Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273JDKR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
 Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008R-273J
 Order 'inductor unshielded 27uh smd - 1008R-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008R-273J-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008-273J
 Order 'inductor unshielded 27uh smd - 1008-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08273JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008-273J
 Order 'inductor unshielded 27uh smd - 1008-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08273JTR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1812-272J
 Order 'inductor unshielded 2.7uh smd - 1812-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12272JCT-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1812-272J
 Order 'inductor unshielded 2.7uh smd - 1812-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12272JDKR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1812-272J
 Order 'inductor unshielded 2.7uh smd - 1812-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12272JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
 Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42128JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
 Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42128JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
 Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42128JDKR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008R-272J
 Order 'inductor unshielded 2.7uh smd - 1008R-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008R-272J-ND.
INDUCTOR UNSHIELDED .27UH SMD - 1330-06K
 Order 'inductor unshielded .27uh smd - 1330-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1330-06K-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008-272J
 Order 'inductor unshielded 2.7uh smd - 1008-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08272JCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR UNSHIELDED 27UH SMD - 1812-273J Next: INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J