INDUCTOR UNSHIELDED 27UH SMD - 1812-273J - Inductors, Coils, Filters
| Digi-Key Part Number | DN12273JCT-ND |
1 10 25 50 100 250 |
1.22000 1.16000 1.10200 .94260 .75400 .65252 |
Extended Price
1.22 11.60 27.55 47.13 75.40 163.13 |
| Manufacturer Part Number | 1812-273J | |||
| Description | INDUCTOR UNSHIELDED 27UH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1812-273J |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Inductance | 27.000 µH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 236.000 mA [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 50 @ 2.500 MHz |
| Self-Resonance Frequency (SRF) | 12.00 MHz [Min] |
| Height | 3.400 mm [Max] |
| Packaging | Cut Tape |
| Length | 4.830 mm [Typ] |
| Width | 3.400 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 4.220 mm [Min] |
| A | 4.830 mm [Max] |
| B | 3.000 mm [Min] |
| B | 3.400 mm [Max] |
| C | 3.000 mm [Min] |
| C | 3.400 mm [Max] |
| D | 1.370 mm [Min] |
| D | 1.980 mm [Max] |
| E | 1.680 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812 273J 1812273J DN12273JCT ND DN12273JCTND DN12273JCT |
1812-273J Specification Sheet
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J (DN12273JCT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273JDKR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008R-273J
Order 'inductor unshielded 27uh smd - 1008R-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008R-273J-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008-273J
Order 'inductor unshielded 27uh smd - 1008-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08273JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008-273J
Order 'inductor unshielded 27uh smd - 1008-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08273JTR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1812-272J
Order 'inductor unshielded 2.7uh smd - 1812-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12272JCT-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1812-272J
Order 'inductor unshielded 2.7uh smd - 1812-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12272JDKR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1812-272J
Order 'inductor unshielded 2.7uh smd - 1812-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12272JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN42128JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN42128JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42128JDKR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008R-272J
Order 'inductor unshielded 2.7uh smd - 1008R-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1008R-272J-ND.
INDUCTOR UNSHIELDED .27UH SMD - 1330-06K
Order 'inductor unshielded .27uh smd - 1330-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1330-06K-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008-272J
Order 'inductor unshielded 2.7uh smd - 1008-272J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08272JCT-ND.
Send this link via E-Mail
Help With This Screen