COIL 27.UH UNSHIELDED SMD - 1812-273K - Inductors, Coils, Filters
| Digi-Key Part Number | DN12273CT-ND |
1 10 25 50 100 250 |
.92000 .88000 .83600 .71500 .57200 .49500 |
Extended Price
0.92 8.80 20.90 35.75 57.20 123.75 |
| Manufacturer Part Number | 1812-273K | |||
| Description | COIL 27.UH UNSHIELDED SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1812-273K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Inductance | 27.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Shielding | Unshielded |
| Height | 3.400 mm [Max] |
| Packaging | Cut Tape |
| Length | 4.830 mm [Typ] |
| Width | 3.400 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 4.220 mm [Min] |
| A | 4.830 mm [Max] |
| B | 3.000 mm [Min] |
| B | 3.400 mm [Max] |
| C | 3.000 mm [Min] |
| C | 3.400 mm [Max] |
| D | 1.370 mm [Min] |
| D | 1.980 mm [Max] |
| E | 1.680 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812 273K 1812273K DN12273CT ND DN12273CTND DN12273CT |
1812-273K Specification Sheet
COIL 27.UH UNSHIELDED SMD - 1812-273K (DN12273CT-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:COIL 27.UH UNSHIELDED SMD - 1812-273K
Order 'coil 27.uh unshielded smd - 1812-273K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273CT-ND.
COIL 27.UH UNSHIELDED SMD - 1812-273K
Order 'coil 27.uh unshielded smd - 1812-273K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12273TR-ND.
COIL 27.UH UNSHIELDED SMD - 1008-273K
Order 'coil 27.uh unshielded smd - 1008-273K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08273CT-ND.
COIL 27.UH UNSHIELDED SMD - 1008-273K
Order 'coil 27.uh unshielded smd - 1008-273K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08273TR-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
Order 'coil .10uh unshielded smd - 1812-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12101CT-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
Order 'coil .10uh unshielded smd - 1812-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12101DKR-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
Order 'coil .10uh unshielded smd - 1812-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12101TR-ND.
COIL 1.0UH UNSHIELDED SMD - 1812-102K
Order 'coil 1.0uh unshielded smd - 1812-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12102CT-ND.
COIL 1.0UH UNSHIELDED SMD - 1812-102K
Order 'coil 1.0uh unshielded smd - 1812-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12102TR-ND.
COIL 10.UH UNSHIELDED SMD - 1812-103K
Order 'coil 10.uh unshielded smd - 1812-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12103CT-ND.
COIL 10.UH UNSHIELDED SMD - 1812-103K
Order 'coil 10.uh unshielded smd - 1812-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12103TR-ND.
COIL 100.UH UNSHIELDED SMD - 1812-104K
Order 'coil 100.uh unshielded smd - 1812-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12104CT-ND.
COIL 100.UH UNSHIELDED SMD - 1812-104K
Order 'coil 100.uh unshielded smd - 1812-104K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12104TR-ND.
COIL .12UH UNSHIELDED SMD - 1812-121K
Order 'coil .12uh unshielded smd - 1812-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12121CT-ND.
COIL .12UH UNSHIELDED SMD - 1812-121K
Order 'coil .12uh unshielded smd - 1812-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12121DKR-ND.
Send this link via E-Mail
Help With This Screen