COIL 1.5UH UNSHIELDED SMD - 1812-152K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.5µH 578mA 1812 (4532 metric) API Delevan Inc Ferrite Core 1812-152K
| Digi-Key Part Number | DN12152TR-ND |
500 |
.35650 |
Extended Price
178.25 |
| Manufacturer Part Number | 1812-152K | |||
| Description | COIL 1.5UH UNSHIELDED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 1.5µH 578mA 1812 (4532 metric) API Delevan Inc Ferrite Core 1812-152K
| Technical/Catalog Information | 1812-152K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 578mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 50 @ 7.9MHz |
| Self Resonant Freq | 70MHz |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812 152K 1812152K DN12152TR ND DN12152TRND DN12152TR |
1812-152K Specification Sheet
COIL 1.5UH UNSHIELDED SMD - 1812-152K (DN12152TR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.5µH 578mA 1812 (4532 metric) API Delevan Inc Ferrite Core 1812-152KCOIL 1.5UH UNSHIELDED SMD - 1812-152K
Order 'coil 1.5uh unshielded smd - 1812-152K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12152CT-ND.
COIL 1.5UH UNSHIELDED SMD - 1812-152K
Order 'coil 1.5uh unshielded smd - 1812-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12152TR-ND.
COIL .15UH UNSHIELDED SMD - 1812-151K
Order 'coil .15uh unshielded smd - 1812-151K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12151CT-ND.
COIL .15UH UNSHIELDED SMD - 1812-151K
Order 'coil .15uh unshielded smd - 1812-151K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12151DKR-ND.
COIL .15UH UNSHIELDED SMD - 1812-151K
Order 'coil .15uh unshielded smd - 1812-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12151TR-ND.
COIL 15.UH UNSHIELDED SMD - 1812-153K
Order 'coil 15.uh unshielded smd - 1812-153K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12153CT-ND.
COIL 15.UH UNSHIELDED SMD - 1812-153K
Order 'coil 15.uh unshielded smd - 1812-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12153TR-ND.
COIL 1.5UH UNSHIELDED SMD - 1008-152K
Order 'coil 1.5uh unshielded smd - 1008-152K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08152CT-ND.
COIL 1.5UH UNSHIELDED SMD - 1008-152K
Order 'coil 1.5uh unshielded smd - 1008-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08152TR-ND.
COIL .15UH UNSHIELDED SMD - 1812R-151K
Order 'coil .15uh unshielded smd - 1812R-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1812R-151K-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
Order 'coil .10uh unshielded smd - 1812-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12101CT-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
Order 'coil .10uh unshielded smd - 1812-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12101DKR-ND.
COIL .10UH UNSHIELDED SMD - 1812-101K
Order 'coil .10uh unshielded smd - 1812-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12101TR-ND.
COIL 1.0UH UNSHIELDED SMD - 1812-102K
Order 'coil 1.0uh unshielded smd - 1812-102K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12102CT-ND.
COIL 1.0UH UNSHIELDED SMD - 1812-102K
Order 'coil 1.0uh unshielded smd - 1812-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12102TR-ND.
Options for Fixed Inductors, Coils, Choke 1.5µH 578mA 1812 (4532 metric) API Delevan Inc Ferrite Core 1812-152K
Send this link via E-Mail
Help With This Screen
