INDUCTOR UNSHIELDED 1000UH SMD - 1812-105J
| Digi-Key Part Number | DN12105JCT-ND |
1 10 25 50 100 250 |
1.22000 1.16000 1.10200 .94260 .75400 .65252 |
Extended Price
1.22 11.60 27.55 47.13 75.40 163.13 |
| Manufacturer Part Number | 1812-105J | |||
| Description | INDUCTOR UNSHIELDED 1000UH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1812-105J |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1812 (4532) |
| Inductance | 1.000 mH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 55.000 mA [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 30 @ 790.000 kHz |
| Self-Resonance Frequency (SRF) | 2.50 MHz [Min] |
| Height | 3.400 mm [Max] |
| Packaging | Cut Tape |
| Length | 4.830 mm [Typ] |
| Width | 3.400 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 4.220 mm [Min] |
| A | 4.830 mm [Max] |
| B | 3.000 mm [Min] |
| B | 3.400 mm [Max] |
| C | 3.000 mm [Min] |
| C | 3.400 mm [Max] |
| D | 1.370 mm [Min] |
| D | 1.980 mm [Max] |
| E | 1.680 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1812 105J 1812105J DN12105JCT ND DN12105JCTND DN12105JCT |
1812-105J Specification Sheet
INDUCTOR UNSHIELDED 1000UH SMD - 1812-105J (DN12105JCT-ND)
Related parts:INDUCTOR UNSHIELDED 1000UH SMD - 1812-105J
Order 'inductor unshielded 1000uh smd - 1812-105J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12105JCT-ND.
INDUCTOR UNSHIELDED 1000UH SMD - 1812-105J
Order 'inductor unshielded 1000uh smd - 1812-105J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12105JDKR-ND.
INDUCTOR UNSHIELDED 1000UH SMD - 1812-105J
Order 'inductor unshielded 1000uh smd - 1812-105J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12105JTR-ND.
INDUCTOR UNSHIELDED 1000UH SMD - 1812R-105J
Order 'inductor unshielded 1000uh smd - 1812R-105J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN42114JCT-ND.
INDUCTOR UNSHIELDED 1000UH SMD - 1812R-105J
Order 'inductor unshielded 1000uh smd - 1812R-105J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN42114JTR-ND.
INDUCTOR UNSHIELDED 10.00UH SMD - 1330-44K
Order 'inductor unshielded 10.00uh smd - 1330-44K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1330-44K-ND.
INDUCTOR UNSHIELDED 100.0UH SMD - 1330-68K
Order 'inductor unshielded 100.0uh smd - 1330-68K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1330-68K-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1812-102J
Order 'inductor unshielded 1.0uh smd - 1812-102J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12102JCT-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1812-102J
Order 'inductor unshielded 1.0uh smd - 1812-102J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12102JDKR-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1812-102J
Order 'inductor unshielded 1.0uh smd - 1812-102J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12102JTR-ND.
INDUCTOR UNSHIELDED 10UH SMD - 1812-103J
Order 'inductor unshielded 10uh smd - 1812-103J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12103JCT-ND.
INDUCTOR UNSHIELDED 10UH SMD - 1812-103J
Order 'inductor unshielded 10uh smd - 1812-103J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12103JDKR-ND.
INDUCTOR UNSHIELDED 10UH SMD - 1812-103J
Order 'inductor unshielded 10uh smd - 1812-103J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12103JTR-ND.
INDUCTOR UNSHIELDED 100UH SMD - 1812-104J
Order 'inductor unshielded 100uh smd - 1812-104J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12104JCT-ND.
INDUCTOR UNSHIELDED 100UH SMD - 1812-104J
Order 'inductor unshielded 100uh smd - 1812-104J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN12104JDKR-ND.
Send this link via E-Mail
Help With This Screen