ALUM BOX "L" W/COVER DIE CAST - 4903 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 4903-ND |
2 |
31.02500 |
Extended Price
62.05 |
| Manufacturer Part Number | 4903 | |||
| Description | ALUM BOX "L" W/COVER DIE CAST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4903 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Design | Cover Included |
| Features | Card Guides, EMI Shielded |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 6" L x 3" W x 1.67" H (152.4mm x 76.2mm x 42.42mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4903 4903 |
4903 Specification Sheet
ALUM BOX "L" W/COVER DIE CAST - 4903 (4903-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:ALUM BOX "L" W/COVER DIE CAST - 4903
Order 'alum box "l" w/cover die cast - 4903' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4903-ND.
COVER ALUM BOX F,G,H DIE CAST - 3328
Order 'cover alum box f,g,h die cast - 3328' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3328-ND.
ALUM BOX "D" W/COVER BLUE - 3601
Order 'alum box "d" w/cover blue - 3601' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3601-ND.
ALUM BOX "D" W/COVER UNFINISHED - 3606
Order 'alum box "d" w/cover unfinished - 3606' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3606PO-ND.
REPLACEMENT COVER "E" ALUM BOX - 4416
Order 'replacement cover "e" alum box - 4416' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4416-ND.
REPLACEMENT COVER "J" ALUM BOX - 4658
Order 'replacement cover "j" alum box - 4658' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4658PO-ND.
REPLACEMENT COVER "D" ALUM BOX - 4726
Order 'replacement cover "d" alum box - 4726' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4726PO-ND.
REPLACEMENT COVER "L" ALUM BOX - 5198
Order 'replacement cover "l" alum box - 5198' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5198-ND.
SHIELDED ALUM BOX "F" W/COVER - 3306
Order 'shielded alum box "f" w/cover - 3306' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3306-ND.
ALUM BOX "G" W/COVER BLUE - 3311
Order 'alum box "g" w/cover blue - 3311' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3311-ND.
ALUM BOX "G" W/COVER UNFINISHED - 3316
Order 'alum box "g" w/cover unfinished - 3316' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3316PO-ND.
BOX DIE CAST ALUMINUM BLU ENAMEL - 4903
Order 'box die cast aluminum blu enamel - 4903' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4903/POM-ND.
ALUM BOX W/COVER SMA MALE/FEMALE - 2398
Order 'alum box w/cover sma male/female - 2398' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2398-ND.
ALUM BOX W/COVER BNC FMALE/FMALE - 2902
Order 'alum box w/cover bnc fmale/fmale - 2902' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2902-ND.
ALUM BOX W/COVER BNC FMALE TEE - 3232
Order 'alum box w/cover bnc fmale tee - 3232' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3232PO-ND.
Send this link via E-Mail
Help With This Screen
