ALUM BOX "J" W/COVR & CARD GUIDE - 4655 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 4655PO-ND |
2 |
25.99500 |
Extended Price
51.99 |
| Manufacturer Part Number | 4655 | |||
| Description | ALUM BOX "J" W/COVR & CARD GUIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4655 |
| Vendor | Pomona Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Design | Cover Included |
| Features | EMI Shielded |
| Material | Metal, Aluminum |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.25" L x 1.5" W x 1.06" H (107.95mm x 38.1mm x 26.92mm) |
| Thickness | - |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4655 4655 4655PO ND 4655POND 4655PO |
4655 Specification Sheet
ALUM BOX "J" W/COVR & CARD GUIDE - 4655 (4655PO-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:ALUM BOX "J" W/COVR & CARD GUIDE - 4655
Order 'alum box "j" w/covr & card guide - 4655' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4655PO-ND.
ALUM BOX "E" W/CVR & CARD GUIDE - 4226
Order 'alum box "e" w/cvr & card guide - 4226' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4226PO-ND.
ALUM BOX "F" EXTRUDED WITH COVER - 3301
Order 'alum box "f" extruded with cover - 3301' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3301-ND.
SHIELDED ALUM BOX "F" W/COVER - 3306
Order 'shielded alum box "f" w/cover - 3306' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3306-ND.
ALUM BOX "G" W/COVER BLUE - 3311
Order 'alum box "g" w/cover blue - 3311' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3311-ND.
ALUM BOX "G" W/COVER UNFINISHED - 3316
Order 'alum box "g" w/cover unfinished - 3316' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3316PO-ND.
ALUM BOX "L" W/COVER DIE CAST - 4903
Order 'alum box "l" w/cover die cast - 4903' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4903-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
CARD GUIDE ESD CLIP PACK OF 12 - CG3-ESD/12
Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
CARD GUIDE GREY KEY PACK OF 25 - CG3-K01/25
Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
CARD GUIDE RED KEY PACK OF 25 - CG3-K02/25
Order 'card guide red key pack of 25 - CG3-K02/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K02/25-ND.
CARD GUIDE EJECTOR PULLER - 5003N
Order 'card guide ejector puller - 5003N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5003N-ND.
CARD GUIDE EJECTOR PULLER - 5005-08N
Order 'card guide ejector puller - 5005-08N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-08N-ND.
CARD GUIDE EJECTOR PULLER - 5005-09NG
Order 'card guide ejector puller - 5005-09NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-09NG-ND.
Send this link via E-Mail
Help With This Screen
