INDUCTOR 27UH 1.76A 20% SMD 105 - DN1058-270M - Inductors, Coils, Filters
| Digi-Key Part Number | DN1058-270M-ND |
800 |
.39900 |
Extended Price
319.20 |
| Manufacturer Part Number | DN1058-270M | |||
| Description | INDUCTOR 27UH 1.76A 20% SMD 105 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DN1058-270M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 27.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.760 A [Max] |
| Resistance DC (RDC) | 110.000 mOhms [Max] |
| Height | 5.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 10.400 mm [Typ] |
| Width | 9.400 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DN1058 270M DN1058270M |
DN1058-270M Specification Sheet
INDUCTOR 27UH 1.76A 20% SMD 105 - DN1058-270M (DN1058-270M-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 27UH 1.76A 20% SMD 105 - DN1058-270M
Order 'inductor 27uh 1.76a 20% smd 105 - DN1058-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-270M-ND.
INDUCTOR 12UH 2.45A 20% SMD 105 - DN1058-120M
Order 'inductor 12uh 2.45a 20% smd 105 - DN1058-120M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-120M-ND.
INDUCTOR 15UH 2.27A 20% SMD 105 - DN1058-150M
Order 'inductor 15uh 2.27a 20% smd 105 - DN1058-150M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-150M-ND.
INDUCTOR 18UH 2.15A 20% SMD 105 - DN1058-180M
Order 'inductor 18uh 2.15a 20% smd 105 - DN1058-180M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-180M-ND.
INDUCTOR 22UH 1.95A 20% SMD 105 - DN1058-220M
Order 'inductor 22uh 1.95a 20% smd 105 - DN1058-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-220M-ND.
INDUCTOR 39UH 1.37A 20% SMD 105 - DN1058-390M
Order 'inductor 39uh 1.37a 20% smd 105 - DN1058-390M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1058-390M-ND.
INDUCTOR RF CHIP .12UH 20% SMD - 105-121M
Order 'inductor rf chip .12uh 20% smd - 105-121M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 105-121M-ND.
INDUCTOR RF CHIP .15UH 20% SMD - 105-151M
Order 'inductor rf chip .15uh 20% smd - 105-151M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 105-151M-ND.
INDUCTOR RF CHIP .18UH 20% SMD - 105-181M
Order 'inductor rf chip .18uh 20% smd - 105-181M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 105-181M-ND.
INDUCTOR 27UH 1.44A 20% SMD 1047 - DN1047-270M
Order 'inductor 27uh 1.44a 20% smd 1047 - DN1047-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN1047-270M-ND.
INDUCTOR 27UH .71A 20% SMD 4835 - DN4835-270M
Order 'inductor 27uh .71a 20% smd 4835 - DN4835-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN4835-270M-ND.
INDUCTOR 27UH .97A 20% SMD 6149 - DN6149-270M
Order 'inductor 27uh .97a 20% smd 6149 - DN6149-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN6149-270M-ND.
INDUCTOR 27UH .94A 20% SMD 8140 - DN8140-270M
Order 'inductor 27uh .94a 20% smd 8140 - DN8140-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN8140-270M-ND.
INDUCTOR 27UH 2.3A 20% SMD 1260 - DQ1260-270M
Order 'inductor 27uh 2.3a 20% smd 1260 - DQ1260-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1260-270M-ND.
INDUCTOR 27UH 3.4A 20% SMD 1280 - DQ1280-270M
Order 'inductor 27uh 3.4a 20% smd 1280 - DQ1280-270M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1280-270M-ND.
Send this link via E-Mail
Help With This Screen