CAP .033UF 50V 10% CER RADIAL - C322C333K5R5TA - Capacitors
0.033µF Ceramic Capacitor Kemet Radial 50V C322C333K5R5TA
| Digi-Key Part Number | 399-4361-ND |
1 10 100 500 1000 5000 10000 25000 |
.23000 .16900 .12050 .08676 .06748 .06266 .06025 .05784 |
Extended Price
0.23 1.69 12.05 43.38 67.48 313.30 602.50 1446.00 |
| Manufacturer Part Number | C322C333K5R5TA | |||
| Description | CAP .033UF 50V 10% CER RADIAL | |||
| Quantity Available | 3943 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C322C333K5R5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C322C333K5R5TA C322C333K5R5TA 399 4361 ND 3994361ND 399-4361 |
C322C333K5R5TA Specification Sheet
CAP .033UF 50V 10% CER RADIAL - C322C333K5R5TA (399-4361-ND) - Capacitors
Related parts 0.033µF Ceramic Capacitor Kemet Radial 50V C322C333K5R5TACAP .033UF 50V 10% CER RADIAL - C322C333K5R5TA
Order 'cap .033uf 50v 10% cer radial - C322C333K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4361-ND.
CAP .033UF 50V 10% CER RADIAL - C315C333K5R5CA
Order 'cap .033uf 50v 10% cer radial - C315C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2007-ND.
CAP .033UF 50V 10% CER RADIAL - C317C333K5R5CA
Order 'cap .033uf 50v 10% cer radial - C317C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2030-ND.
CAP .033UF 50V 10% CER RADIAL - C320C333K5R5CA
Order 'cap .033uf 50v 10% cer radial - C320C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2051-ND.
CAP .033UF 50V 10% CER RADIAL - C322C333K5R5CA
Order 'cap .033uf 50v 10% cer radial - C322C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2078-ND.
CAP 1.0UF 50V 10% CER RADIAL - C330C105K5R5CA
Order 'cap 1.0uf 50v 10% cer radial - C330C105K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2102-ND.
CAP .033UF 50V 10% CER RADIAL - C315C333K5R5TA
Order 'cap .033uf 50v 10% cer radial - C315C333K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4179-ND.
CAP .033UF 50V 10% CER RADIAL - C317C333K5R5TA
Order 'cap .033uf 50v 10% cer radial - C317C333K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4236-ND.
CAP .033UF 50V 10% CER RADIAL - C320C333K5R5TA
Order 'cap .033uf 50v 10% cer radial - C320C333K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4296-ND.
CAP 1.0UF 50V 10% CER RADIAL - C330C105K5R5TA
Order 'cap 1.0uf 50v 10% cer radial - C330C105K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4389-ND.
CAP 3300PF 50V 10% CER RADIAL - C315C332K5R5CA
Order 'cap 3300pf 50v 10% cer radial - C315C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2001-ND.
CAP 4700PF 50V 10% CER RADIAL - C315C472K5R5CA
Order 'cap 4700pf 50v 10% cer radial - C315C472K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2002-ND.
CAP 6800PF 50V 10% CER RADIAL - C315C682K5R5CA
Order 'cap 6800pf 50v 10% cer radial - C315C682K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2003-ND.
CAP .01UF 50V 10% CER RADIAL - C315C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C315C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2004-ND.
CAP .015UF 50V 10% CER RADIAL - C315C153K5R5CA
Order 'cap .015uf 50v 10% cer radial - C315C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2005-ND.
Options for 0.033µF Ceramic Capacitor Kemet Radial 50V C322C333K5R5TA
Send this link via E-Mail
Help With This Screen
