Keywords:





CAP .033UF 100V 10% CER RADIAL - C322C333K1R5TA

0.033µF Ceramic Capacitor Kemet Radial 100V C322C333K1R5TA

Digi-Key Part Number 399-4360-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.27000
.20200
.14400
.10368
.08064
.07488
.07200
.06912
Extended Price
0.27
2.02
14.40
51.84
80.64
374.40
720.00
1728.00
Manufacturer Part NumberC322C333K1R5TA
DescriptionCAP .033UF 100V 10% CER RADIAL
Quantity Available 585
All prices are in USD

Purchase 0.033µF Ceramic Capacitor Kemet Radial 100V C322C333K1R5TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.033µF Ceramic Capacitor Kemet Radial 100V C322C333K1R5TA
Technical/Catalog InformationC322C333K1R5TA
VendorKemet
CategoryCapacitors
Capacitance0.033µF
Voltage - Rated 100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C322C333K1R5TA
C322C333K1R5TA
399 4360 ND
3994360ND
399-4360

C322C333K1R5TA Specification Sheet

Image of CAP .033UF 100V 10% CER RADIAL - C322C333K1R5TA

CAP .033UF 100V 10% CER RADIAL - C322C333K1R5TA (399-4360-ND)

Related parts 0.033µF Ceramic Capacitor Kemet Radial 100V C322C333K1R5TA
CAP .033UF 100V 10% CER RADIAL - C322C333K1R5TA
 Order 'cap .033uf 100v 10% cer radial - C322C333K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4360-ND.
CAP .033UF 100V 10% CER RADIAL - C320C333K1R5CA
 Order 'cap .033uf 100v 10% cer radial - C320C333K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2045-ND.
CAP .033UF 100V 10% CER RADIAL - C322C333K1R5CA
 Order 'cap .033uf 100v 10% cer radial - C322C333K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2071-ND.
CAP 1.0UF 100V 10% CER RADIAL - C340C105K1R5CA
 Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2108-ND.
CAP .033UF 100V 10% CER RADIAL - C320C333K1R5TA
 Order 'cap .033uf 100v 10% cer radial - C320C333K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4295-ND.
CAP 1.0UF 100V 10% CER RADIAL - C340C105K1R5TA
 Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4426-ND.
CAP 1000PF 100V 10% CER RADIAL - C315C102K1R5CA
 Order 'cap 1000pf 100v 10% cer radial - C315C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1994-ND.
CAP 1500PF 100V 10% CER RADIAL - C315C152K1R5CA
 Order 'cap 1500pf 100v 10% cer radial - C315C152K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1995-ND.
CAP 2200PF 100V 10% CER RADIAL - C315C222K1R5CA
 Order 'cap 2200pf 100v 10% cer radial - C315C222K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1996-ND.
CAP 3300PF 100V 10% CER RADIAL - C315C332K1R5CA
 Order 'cap 3300pf 100v 10% cer radial - C315C332K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1997-ND.
CAP 4700PF 100V 10% CER RADIAL - C315C472K1R5CA
 Order 'cap 4700pf 100v 10% cer radial - C315C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1998-ND.
CAP 6800PF 100V 10% CER RADIAL - C315C682K1R5CA
 Order 'cap 6800pf 100v 10% cer radial - C315C682K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1999-ND.
CAP .01UF 100V 10% CER RADIAL - C315C103K1R5CA
 Order 'cap .01uf 100v 10% cer radial - C315C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2000-ND.
CAP 1000PF 100V 10% CER RADIAL - C317C102K1R5CA
 Order 'cap 1000pf 100v 10% cer radial - C317C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2017-ND.
CAP 1500PF 100V 10% CER RADIAL - C317C152K1R5CA
 Order 'cap 1500pf 100v 10% cer radial - C317C152K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2018-ND.

Options for 0.033µF Ceramic Capacitor Kemet Radial 100V C322C333K1R5TA
Send this link via E-Mail
Help With This Screen

CAP .033UF 100V 10% CER RADIAL - C322C333K1R5TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .033UF 100V 10% CER RADIAL - C322C333K1R5CA Next: CAP .033UF 100V 20% CER AXIAL - C420C333M1U5CA7200
CAP .033UF 100V 10% CER RADIAL - C322C333K1R5TA