COIL 6.8UH UNSHIELDED SMD - 1008-682K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN08682TR-ND |
500 |
1.27100 |
Extended Price
635.50 |
| Manufacturer Part Number | 1008-682K | |||
| Description | COIL 6.8UH UNSHIELDED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1008-682K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 274mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 35MHz |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1008 682K 1008682K DN08682TR ND DN08682TRND DN08682TR |
1008-682K Specification Sheet
COIL 6.8UH UNSHIELDED SMD - 1008-682K (DN08682TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL 6.8UH UNSHIELDED SMD - 1008-682K
Order 'coil 6.8uh unshielded smd - 1008-682K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08682CT-ND.
COIL 6.8UH UNSHIELDED SMD - 1008-682K
Order 'coil 6.8uh unshielded smd - 1008-682K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08682TR-ND.
COIL .68UH UNSHIELDED SMD - 1008-681K
Order 'coil .68uh unshielded smd - 1008-681K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08681CT-ND.
COIL .68UH UNSHIELDED SMD - 1008-681K
Order 'coil .68uh unshielded smd - 1008-681K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08681TR-ND.
COIL 6.8UH UNSHIELDED SMD - 1812-682K
Order 'coil 6.8uh unshielded smd - 1812-682K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12682CT-ND.
COIL 6.8UH UNSHIELDED SMD - 1812-682K
Order 'coil 6.8uh unshielded smd - 1812-682K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12682TR-ND.
COIL .68UH UNSHIELDED SMD - 1812R-681K
Order 'coil .68uh unshielded smd - 1812R-681K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1812R-681K-ND.
COIL .010UH UNSHIELDED SMD - 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08100CT-ND.
COIL .010UH UNSHIELDED SMD - 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08100TR-ND.
COIL .100UH UNSHIELDED SMD - 1008-101K
Order 'coil .100uh unshielded smd - 1008-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08101CT-ND.
COIL .100UH UNSHIELDED SMD - 1008-101K
Order 'coil .100uh unshielded smd - 1008-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08101TR-ND.
COIL 1.0UH UNSHIELDED SMD - 1008-102K
Order 'coil 1.0uh unshielded smd - 1008-102K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08102CT-ND.
COIL 1.0UH UNSHIELDED SMD - 1008-102K
Order 'coil 1.0uh unshielded smd - 1008-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08102TR-ND.
COIL 10.UH UNSHIELDED SMD - 1008-103K
Order 'coil 10.uh unshielded smd - 1008-103K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08103CT-ND.
COIL 10.UH UNSHIELDED SMD - 1008-103K
Order 'coil 10.uh unshielded smd - 1008-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08103TR-ND.
Send this link via E-Mail
Help With This Screen
