INDUCTOR UNSHIELDED 6.8UH SMD - 1008-682J
Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-682J
| Digi-Key Part Number | DN08682JTR-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008-682J | |||
| Description | INDUCTOR UNSHIELDED 6.8UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-682J
| Technical/Catalog Information | 1008-682J |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±5% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 274mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 35MHz |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1008 682J 1008682J DN08682JTR ND DN08682JTRND DN08682JTR |
1008-682J Specification Sheet
INDUCTOR UNSHIELDED 6.8UH SMD - 1008-682J (DN08682JTR-ND)
Related parts Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-682JINDUCTOR UNSHIELDED 6.8UH SMD - 1008-682J
Order 'inductor unshielded 6.8uh smd - 1008-682J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08682JCT-ND.
INDUCTOR UNSHIELDED 6.8UH SMD - 1008-682J
Order 'inductor unshielded 6.8uh smd - 1008-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08682JTR-ND.
INDUCTOR UNSHIELDED 6.8UH SMD - 1008R-682J
Order 'inductor unshielded 6.8uh smd - 1008R-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-682J-ND.
INDUCTOR UNSHIELDED 6.8UH SMD - 1812R-682J
Order 'inductor unshielded 6.8uh smd - 1812R-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1812R-682J-ND.
INDUCTOR UNSHIELDED 6.8UH SMD - 1812-682J
Order 'inductor unshielded 6.8uh smd - 1812-682J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12682JCT-ND.
INDUCTOR UNSHIELDED 6.8UH SMD - 1812-682J
Order 'inductor unshielded 6.8uh smd - 1812-682J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12682JDKR-ND.
INDUCTOR UNSHIELDED 6.8UH SMD - 1812-682J
Order 'inductor unshielded 6.8uh smd - 1812-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12682JTR-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1008-102J
Order 'inductor unshielded 1.0uh smd - 1008-102J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08102JCT-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1008-102J
Order 'inductor unshielded 1.0uh smd - 1008-102J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08102JTR-ND.
INDUCTOR UNSHIELDED 10UH SMD - 1008-103J
Order 'inductor unshielded 10uh smd - 1008-103J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08103JCT-ND.
INDUCTOR UNSHIELDED 10UH SMD - 1008-103J
Order 'inductor unshielded 10uh smd - 1008-103J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08103JTR-ND.
INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J
Order 'inductor unshielded 1.2uh smd - 1008-122J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08122JCT-ND.
INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J
Order 'inductor unshielded 1.2uh smd - 1008-122J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08122JTR-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1008-123J
Order 'inductor unshielded 12uh smd - 1008-123J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08123JCT-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1008-123J
Order 'inductor unshielded 12uh smd - 1008-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08123JTR-ND.
Options for Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-682J
Send this link via E-Mail
Help With This Screen
