Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-471K
COIL .47UH UNSHIELDED SMD - 1008-471K - Inductors, Coils, Chokes
| Digi-Key Part Number | DN08471TR-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008-471K | |||
| Description | COIL .47UH UNSHIELDED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-471K
| Technical/Catalog Information | 1008-471K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 846mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 40 @ 25MHz |
| Self Resonant Freq | 215MHz |
| DC Resistance (DCR) | 210.0 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1008 471K 1008471K DN08471TR ND DN08471TRND DN08471TR |
1008-471K Specification Sheet
COIL .47UH UNSHIELDED SMD - 1008-471K (DN08471TR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-471KFixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008-471K
Order 'coil .47uh unshielded smd - 1008-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08471CT-ND.
Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-471K
Order 'coil .47uh unshielded smd - 1008-471K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08471TR-ND.
Fixed Inductors, Coils, Choke 470nH 501mA 1812 (4532 metric) API Delevan Inc Iron Core 1812R-471K
Order 'coil .47uh unshielded smd - 1812R-471K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1812R-471K-ND.
Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008-472K
Order 'coil 4.7uh unshielded smd - 1008-472K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08472CT-ND.
Fixed Inductors, Coils, Choke 4.7µH 334mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-472K
Order 'coil 4.7uh unshielded smd - 1008-472K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08472TR-ND.
Fixed Inductors, Coils, Choke 470nH 501mA 1812 (4532 metric) API Delevan, Inc. (VA) Iron Core 1812-471K
Order 'coil .47uh unshielded smd - 1812-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12471CT-ND.
Fixed Inductors, Coils, Choke 470nH 501mA 1812 (4532 metric) API Delevan, Inc. (VA) Iron Core 1812-471K
Order 'coil .47uh unshielded smd - 1812-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12471DKR-ND.
Fixed Inductors, Coils, Choke 470nH 501mA 1812 (4532 metric) API Delevan Inc Iron Core 1812-471K
Order 'coil .47uh unshielded smd - 1812-471K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12471TR-ND.
Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-471K
Order 'coil .47uh unshielded smd - 1008R-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42020CT-ND.
Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-471K
Order 'coil .47uh unshielded smd - 1008R-471K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42020TR-ND.
Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008R-471K
Order 'coil .47uh unshielded smd - 1008R-471K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42020DKR-ND.
Fixed Inductors, Coils, Choke 10nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08100CT-ND.
Fixed Inductors, Coils, Choke 10nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08100TR-ND.
Fixed Inductors, Coils, Choke 100nH 728mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008-101K
Order 'coil .100uh unshielded smd - 1008-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08101CT-ND.
Fixed Inductors, Coils, Choke 100nH 728mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-101K
Order 'coil .100uh unshielded smd - 1008-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08101TR-ND.
Options for Fixed Inductors, Coils, Choke 470nH 846mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-471K
Send this link via E-Mail
Help With This Screen
