INDUCTOR UNSHIELDED 39UH SMD - 1008-393J
| Digi-Key Part Number | DN08393JTR-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008-393J | |||
| Description | INDUCTOR UNSHIELDED 39UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | 1008-393J |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 39µH |
| Tolerance | ±5% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 125mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 2.5MHz |
| Self Resonant Freq | 12MHz |
| DC Resistance (DCR) | 9.000 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1008 393J 1008393J DN08393JTR ND DN08393JTRND DN08393JTR |
1008-393J Specification Sheet
INDUCTOR UNSHIELDED 39UH SMD - 1008-393J (DN08393JTR-ND)
Related partsINDUCTOR UNSHIELDED 39UH SMD - 1008-393J
Order 'inductor unshielded 39uh smd - 1008-393J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08393JCT-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1008-393J
Order 'inductor unshielded 39uh smd - 1008-393J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08393JTR-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1008R-393J
Order 'inductor unshielded 39uh smd - 1008R-393J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-393J-ND.
INDUCTOR UNSHIELDED 3.9UH SMD - 1008-392J
Order 'inductor unshielded 3.9uh smd - 1008-392J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08392JCT-ND.
INDUCTOR UNSHIELDED 3.9UH SMD - 1008-392J
Order 'inductor unshielded 3.9uh smd - 1008-392J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08392JTR-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1812-393J
Order 'inductor unshielded 39uh smd - 1812-393J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12393JCT-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1812-393J
Order 'inductor unshielded 39uh smd - 1812-393J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12393JDKR-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1812-393J
Order 'inductor unshielded 39uh smd - 1812-393J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12393JTR-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1812R-393J
Order 'inductor unshielded 39uh smd - 1812R-393J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42134JCT-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1812R-393J
Order 'inductor unshielded 39uh smd - 1812R-393J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42134JTR-ND.
INDUCTOR UNSHIELDED 39UH SMD - 1812R-393J
Order 'inductor unshielded 39uh smd - 1812R-393J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42134JDKR-ND.
INDUCTOR UNSHIELDED 3.9UH SMD - 1008R-392J
Order 'inductor unshielded 3.9uh smd - 1008R-392J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-392J-ND.
INDUCTOR UNSHIELDED .39UH SMD - 1330-10K
Order 'inductor unshielded .39uh smd - 1330-10K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1330-10K-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1008-102J
Order 'inductor unshielded 1.0uh smd - 1008-102J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08102JCT-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1008-102J
Order 'inductor unshielded 1.0uh smd - 1008-102J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08102JTR-ND.
Options for
Send this link via E-Mail
Help With This Screen
