INDUCTOR .68UH 12A 20% SMD 1364 - DH1364-R68M - Inductors, Coils, Chokes
| Digi-Key Part Number | DH1364-R68M-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DH1364-R68M | |||
| Description | INDUCTOR .68UH 12A 20% SMD 1364 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DH1364-R68M |
| Vendor | Tyco Electronics |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±20% |
| Package / Case | 0.522" L x 0.392" W x 0.250" H (13.26mm x 9.96mm x 6.35mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 12A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 5.000 mOhm Max |
| Shielding | Unshielded |
| Applications | Power Supplies |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DH1364 R68M DH1364R68M |
INDUCTOR .68UH 12A 20% SMD 1364 - DH1364-R68M (DH1364-R68M-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .68UH 12A 20% SMD 1364 - DH1364-R68M
Order 'inductor .68uh 12a 20% smd 1364 - DH1364-R68M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-R68M-ND.
INDUCTOR 68UH 1.5A 20% SMD 1364 - DH1364-680M
Order 'inductor 68uh 1.5a 20% smd 1364 - DH1364-680M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-680M-ND.
INDUCTOR 6.8UH 4.5A 20% SMD 1364 - DH1364-6R8M
Order 'inductor 6.8uh 4.5a 20% smd 1364 - DH1364-6R8M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-6R8M-ND.
INDUCTOR .68UH 12A 20% SMD 1364 - MGDH2-00002
Order 'inductor .68uh 12a 20% smd 1364 - MGDH2-00002' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00002-ND.
INDUCTOR 15UH 3.5A 20% SMD 1364 - DH1364-150M
Order 'inductor 15uh 3.5a 20% smd 1364 - DH1364-150M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-150M-ND.
INDUCTOR 1.5UH 9.0A 20% SMD 1364 - DH1364-1R5M
Order 'inductor 1.5uh 9.0a 20% smd 1364 - DH1364-1R5M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-1R5M-ND.
INDUCTOR 22UH 2.8A 20% SMD 1364 - DH1364-220M
Order 'inductor 22uh 2.8a 20% smd 1364 - DH1364-220M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-220M-ND.
INDUCTOR 2.2UH 7.4A 20% SMD 1364 - DH1364-2R2M
Order 'inductor 2.2uh 7.4a 20% smd 1364 - DH1364-2R2M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-2R2M-ND.
INDUCTOR 2.7UH 6.6A 20% SMD 1364 - DH1364-2R7M
Order 'inductor 2.7uh 6.6a 20% smd 1364 - DH1364-2R7M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-2R7M-ND.
INDUCTOR 33UH 2.1A 20% SMD 1364 - DH1364-330M
Order 'inductor 33uh 2.1a 20% smd 1364 - DH1364-330M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-330M-ND.
INDUCTOR 3.3UH 5.9A 20% SMD 1364 - DH1364-3R3M
Order 'inductor 3.3uh 5.9a 20% smd 1364 - DH1364-3R3M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-3R3M-ND.
INDUCTOR .33UH 16A 20% SMD 1364 - DH1364-R33M
Order 'inductor .33uh 16a 20% smd 1364 - DH1364-R33M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DH1364-R33M-ND.
INDUCTOR 6.8UH 1.2A 20% SMD 6630 - DS6630-6R8M
Order 'inductor 6.8uh 1.2a 20% smd 6630 - DS6630-6R8M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DS6630-6R8M-ND.
INDUCTOR 68UH 1.2A 20% SMD 1311 - DU1311-680M
Order 'inductor 68uh 1.2a 20% smd 1311 - DU1311-680M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DU1311-680M-ND.
INDUCTOR 6.8UH 4.5A 20% SMD 1364 - MGDH2-00009
Order 'inductor 6.8uh 4.5a 20% smd 1364 - MGDH2-00009' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MGDH2-00009-ND.
Send this link via E-Mail
Help With This Screen