INDUCTOR 6.8UH 3.6A 20% SMD 1364 - DH1364-6R8M
| Digi-Key Part Number | DH1364-6R8M-ND |
750 |
.36451 |
Extended Price
273.38 |
| Manufacturer Part Number | DH1364-6R8M | |||
| Description | INDUCTOR 6.8UH 3.6A 20% SMD 1364 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DH1364-6R8M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 6.800 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 4.500 A [Max] |
| Resistance DC (RDC) | 35.000 mOhms [Max] |
| Height | 6.350 mm [Max] |
| Packaging | Tape & Reel |
| Length | 13.260 mm [Typ] |
| Width | 9.960 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 3.60 A [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DH1364 6R8M DH13646R8M |
DH1364-6R8M Specification Sheet
INDUCTOR 6.8UH 3.6A 20% SMD 1364 - DH1364-6R8M (DH1364-6R8M-ND)
Related parts:INDUCTOR 6.8UH 3.6A 20% SMD 1364 - DH1364-6R8M
Order 'inductor 6.8uh 3.6a 20% smd 1364 - DH1364-6R8M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-6R8M-ND.
INDUCTOR 15UH 2.4A 20% SMD 1364 - DH1364-150M
Order 'inductor 15uh 2.4a 20% smd 1364 - DH1364-150M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-150M-ND.
INDUCTOR 1.5UH 9.0A 20% SMD 1364 - DH1364-1R5M
Order 'inductor 1.5uh 9.0a 20% smd 1364 - DH1364-1R5M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-1R5M-ND.
INDUCTOR 22UH 2.0A 20% SMD 1364 - DH1364-220M
Order 'inductor 22uh 2.0a 20% smd 1364 - DH1364-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-220M-ND.
INDUCTOR 2.2UH 7.8A 20% SMD 1364 - DH1364-2R2M
Order 'inductor 2.2uh 7.8a 20% smd 1364 - DH1364-2R2M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-2R2M-ND.
INDUCTOR 2.7UH 7.0A 20% SMD 1364 - DH1364-2R7M
Order 'inductor 2.7uh 7.0a 20% smd 1364 - DH1364-2R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-2R7M-ND.
INDUCTOR 33UH 1.7A 20% SMD 1364 - DH1364-330M
Order 'inductor 33uh 1.7a 20% smd 1364 - DH1364-330M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-330M-ND.
INDUCTOR 3.3UH 6.4A 20% SMD 1364 - DH1364-3R3M
Order 'inductor 3.3uh 6.4a 20% smd 1364 - DH1364-3R3M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-3R3M-ND.
INDUCTOR 68UH 1.2A 20% SMD 1364 - DH1364-680M
Order 'inductor 68uh 1.2a 20% smd 1364 - DH1364-680M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-680M-ND.
INDUCTOR .33UH 16A 20% SMD 1364 - DH1364-R33M
Order 'inductor .33uh 16a 20% smd 1364 - DH1364-R33M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics. Digi-Key part number DH1364-R33M-ND.
INDUCTOR .68UH 13A 20% SMD 1364 - DH1364-R68M
Order 'inductor .68uh 13a 20% smd 1364 - DH1364-R68M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-R68M-ND.
INDUCTOR 6.8UH 1.41A 20% SMD 483 - DN4835-6R8M
Order 'inductor 6.8uh 1.41a 20% smd 483 - DN4835-6R8M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN4835-6R8M-ND.
INDUCTOR 6.8UH 1.6A 20% SMD 6149 - DN6149-6R8M
Order 'inductor 6.8uh 1.6a 20% smd 6149 - DN6149-6R8M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DN6149-6R8M-ND.
INDUCTOR 6.8UH 20% SMD 1280 - DQ1280-6R8M
Order 'inductor 6.8uh 20% smd 1280 - DQ1280-6R8M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1280-6R8M-ND.
INDUCTOR 6.8UH 2.2A 20% SMD 1351 - DS1351-6R8M
Order 'inductor 6.8uh 2.2a 20% smd 1351 - DS1351-6R8M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics. Digi-Key part number DS1351-6R8M-ND.
Send this link via E-Mail
Help With This Screen