680pF Ceramic Capacitor Kemet Radial 200V C320C681J2G5TA
CAP 680PF 200V 5% CER RADIAL - C320C681J2G5TA - Capacitors
| Digi-Key Part Number | 399-4312-ND |
1 10 100 500 1000 5000 10000 25000 |
.42000 .30800 .22030 .15858 .12334 .11453 .11013 .10572 |
Extended Price
0.42 3.08 22.03 79.29 123.34 572.65 1101.30 2643.00 |
| Manufacturer Part Number | C320C681J2G5TA | |||
| Description | CAP 680PF 200V 5% CER RADIAL | |||
| Quantity Available | 563 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C320C681J2G5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C320C681J2G5TA C320C681J2G5TA 399 4312 ND 3994312ND 399-4312 |
C320C681J2G5TA Specification Sheet
CAP 680PF 200V 5% CER RADIAL - C320C681J2G5TA (399-4312-ND) - Capacitors
Related parts 680pF Ceramic Capacitor Kemet Radial 200V C320C681J2G5TA680pF Ceramic Capacitor Kemet Radial 200V C320C681J2G5TA
Order 'cap 680pf 200v 5% cer radial - C320C681J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4312-ND.
680pF Ceramic Capacitor Kemet Radial 200V C320C681J2G5CA
Order 'cap 680pf 200v 5% cer radial - C320C681J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1935-ND.
680pF Ceramic Capacitor Kemet Radial 200V C322C681J2G5CA
Order 'cap 680pf 200v 5% cer radial - C322C681J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1957-ND.
680pF Ceramic Capacitor Kemet Radial 200V C322C681J2G5TA
Order 'cap 680pf 200v 5% cer radial - C322C681J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4377-ND.
680pF Ceramic Capacitor Kemet Radial 200V C315C681K2R5CA
Order 'cap 680pf 200v 10% cer radial - C315C681K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1990-ND.
680pF Ceramic Capacitor Kemet Radial 200V C317C681K2R5CA
Order 'cap 680pf 200v 10% cer radial - C317C681K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2013-ND.
680pF Ceramic Capacitor Kemet Radial 200V C315C681K2R5TA
Order 'cap 680pf 200v 10% cer radial - C315C681K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4192-ND.
680pF Ceramic Capacitor Kemet Radial 200V C317C681K2R5TA
Order 'cap 680pf 200v 10% cer radial - C317C681K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4249-ND.
10pF Ceramic Capacitor Kemet Radial 200V C315C100J2G5CA
Order 'cap 10pf 200v 5% cer radial - C315C100J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1888-ND.
15pF Ceramic Capacitor Kemet Radial 200V C315C150J2G5CA
Order 'cap 15pf 200v 5% cer radial - C315C150J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1889-ND.
22pF Ceramic Capacitor Kemet Radial 200V C315C220J2G5CA
Order 'cap 22pf 200v 5% cer radial - C315C220J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1890-ND.
27pF Ceramic Capacitor Kemet Radial 200V C315C270J2G5CA
Order 'cap 27pf 200v 5% cer radial - C315C270J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1891-ND.
33pF Ceramic Capacitor Kemet Radial 200V C315C330J2G5CA
Order 'cap 33pf 200v 5% cer radial - C315C330J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1892-ND.
47pF Ceramic Capacitor Kemet Radial 200V C315C470J2G5CA
Order 'cap 47pf 200v 5% cer radial - C315C470J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1893-ND.
68pF Ceramic Capacitor Kemet Radial 200V C315C680J2G5CA
Order 'cap 68pf 200v 5% cer radial - C315C680J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1894-ND.
Options for 680pF Ceramic Capacitor Kemet Radial 200V C320C681J2G5TA
Send this link via E-Mail
Help With This Screen
