CAP .47UF 50V 20% CER RADIAL - C320C474M5U5TA - Capacitors
| Digi-Key Part Number | 399-4309-ND |
1 10 100 500 1000 5000 10000 25000 |
.40000 .29400 .21000 .15120 .11760 .10920 .10500 .10080 |
Extended Price
0.40 2.94 21.00 75.60 117.60 546.00 1050.00 2520.00 |
| Manufacturer Part Number | C320C474M5U5TA | |||
| Description | CAP .47UF 50V 20% CER RADIAL | |||
| Quantity Available | 12217 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C320C474M5U5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C320C474M5U5TA C320C474M5U5TA 399 4309 ND 3994309ND 399-4309 |
C320C474M5U5TA Specification Sheet
CAP .47UF 50V 20% CER RADIAL - C320C474M5U5TA (399-4309-ND) - Capacitors
Related parts Capacitors :CAP .47UF 50V 20% CER RADIAL - C320C474M5U5TA
Order 'cap .47uf 50v 20% cer radial - C320C474M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4309-ND.
CAP .47UF 50V 20% CER RADIAL - C320C474M5U5CA
Order 'cap .47uf 50v 20% cer radial - C320C474M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2159-ND.
CAP .47UF 50V 20% CER RADIAL - C322C474M5U5CA
Order 'cap .47uf 50v 20% cer radial - C322C474M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2175-ND.
CAP .47UF 50V 20% CER RADIAL - C330C474M5U5CA
Order 'cap .47uf 50v 20% cer radial - C330C474M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2182-ND.
CAP 4.7UF 50V 20% CER RADIAL - C340C475M5U5CA
Order 'cap 4.7uf 50v 20% cer radial - C340C475M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2193-ND.
CAP .47UF 50V 20% CER RADIAL - C322C474M5U5TA
Order 'cap .47uf 50v 20% cer radial - C322C474M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4374-ND.
CAP .47UF 50V 20% CER RADIAL - C330C474M5U5TA
Order 'cap .47uf 50v 20% cer radial - C330C474M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4417-ND.
CAP 4.7UF 50V 20% CER RADIAL - C340C475M5U5TA
Order 'cap 4.7uf 50v 20% cer radial - C340C475M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4442-ND.
CAP 4700PF 50V 20% CER RADIAL - C315C472M5U5CA
Order 'cap 4700pf 50v 20% cer radial - C315C472M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2119-ND.
CAP 6800PF 50V 20% CER RADIAL - C315C682M5U5CA
Order 'cap 6800pf 50v 20% cer radial - C315C682M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2120-ND.
CAP .01UF 50V 20% CER RADIAL - C315C103M5U5CA
Order 'cap .01uf 50v 20% cer radial - C315C103M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2121-ND.
CAP .015UF 50V 20% CER RADIAL - C315C153M5U5CA
Order 'cap .015uf 50v 20% cer radial - C315C153M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2122-ND.
CAP .022UF 50V 20% CER RADIAL - C315C223M5U5CA
Order 'cap .022uf 50v 20% cer radial - C315C223M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2123-ND.
CAP .033UF 50V 20% CER RADIAL - C315C333M5U5CA
Order 'cap .033uf 50v 20% cer radial - C315C333M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2124-ND.
CAP .047UF 50V 20% CER RADIAL - C315C473M5U5CA
Order 'cap .047uf 50v 20% cer radial - C315C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2125-ND.
Send this link via E-Mail
Help With This Screen
