INDUCTOR CHIP 0.12UH 1210 SMD - CTX32T-R12-R - Inductors, Coils, Chokes
| Digi-Key Part Number | CTX32T-R12-R-ND |
6000 |
.33480 |
Extended Price
2008.80 |
| Manufacturer Part Number | CTX32T-R12-R | |||
| Description | INDUCTOR CHIP 0.12UH 1210 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX32T-R12-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 120nH |
| Tolerance | ±20% |
| Series | 1210 |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 25.2MHz |
| Self Resonant Freq | 500MHz |
| DC Resistance (DCR) | 220.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX32T R12 R CTX32TR12R |
CTX32T-R12-R Specification Sheet
INDUCTOR CHIP 0.12UH 1210 SMD - CTX32T-R12-R (CTX32T-R12-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR CHIP 12UH 1210 SMD - CTX32T-120-R
Order 'inductor chip 12uh 1210 smd - CTX32T-120-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-120-R-ND.
INDUCTOR CHIP 1.2UH 1210 SMD - CTX32T-1R2-R
Order 'inductor chip 1.2uh 1210 smd - CTX32T-1R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-1R2-R-ND.
INDUCTOR CHIP 0.12UH 1210 SMD - CTX32T-R12-R
Order 'inductor chip 0.12uh 1210 smd - CTX32T-R12-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-R12-R-ND.
INDUCTOR CHIP 10UH 1210 SMD - CTX32T-100-R
Order 'inductor chip 10uh 1210 smd - CTX32T-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-100-R-ND.
INDUCTOR CHIP 100UH 1210 SMD - CTX32T-101-R
Order 'inductor chip 100uh 1210 smd - CTX32T-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-101-R-ND.
INDUCTOR CHIP 120UH 1210 SMD - CTX32T-121-R
Order 'inductor chip 120uh 1210 smd - CTX32T-121-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-121-R-ND.
INDUCTOR CHIP 15UH 1210 SMD - CTX32T-150-R
Order 'inductor chip 15uh 1210 smd - CTX32T-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-150-R-ND.
INDUCTOR CHIP 150UH 1210 SMD - CTX32T-151-R
Order 'inductor chip 150uh 1210 smd - CTX32T-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-151-R-ND.
INDUCTOR CHIP 18UH 1210 SMD - CTX32T-180-R
Order 'inductor chip 18uh 1210 smd - CTX32T-180-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-180-R-ND.
INDUCTOR CHIP 180UH 1210 SMD - CTX32T-181-R
Order 'inductor chip 180uh 1210 smd - CTX32T-181-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-181-R-ND.
INDUCTOR CHIP 1UH 1210 SMD - CTX32T-1R0-R
Order 'inductor chip 1uh 1210 smd - CTX32T-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-1R0-R-ND.
INDUCTOR CHIP 1.5UH 1210 SMD - CTX32T-1R5-R
Order 'inductor chip 1.5uh 1210 smd - CTX32T-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-1R5-R-ND.
INDUCTOR CHIP 1.8UH 1210 SMD - CTX32T-1R8-R
Order 'inductor chip 1.8uh 1210 smd - CTX32T-1R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-1R8-R-ND.
INDUCTOR CHIP 22UH 1210 SMD - CTX32T-220-R
Order 'inductor chip 22uh 1210 smd - CTX32T-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-220-R-ND.
INDUCTOR CHIP 220UH 1210 SMD - CTX32T-221-R
Order 'inductor chip 220uh 1210 smd - CTX32T-221-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX32T-221-R-ND.
Send this link via E-Mail
Help With This Screen