CAP 3300PF 200V 10% CER RADIAL - C320C332K2R5TA - Capacitors
| Digi-Key Part Number | 399-4294-ND |
1 10 100 500 1000 5000 10000 25000 |
.25000 .18500 .13230 .09522 .07406 .06877 .06613 .06348 |
Extended Price
0.25 1.85 13.23 47.61 74.06 343.85 661.30 1587.00 |
| Manufacturer Part Number | C320C332K2R5TA | |||
| Description | CAP 3300PF 200V 10% CER RADIAL | |||
| Quantity Available | 578 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C320C332K2R5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 3300.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 200.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Packaging | Bulk |
| Height | 6.600 mm [Max] |
| Lead Length | 7.000 mm [Typ] |
| Length | 5.080 mm [Typ] |
| Thickness | 3.1800 mm [Max] |
| Manufacturer Size Code | C320 |
| Shape | Rectangular |
| H | 6.600 mm [Typ] |
| L | 5.080 mm [Typ] |
| S | 2.540 mm [Typ] |
| T | 3.180 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C320C332K2R5TA C320C332K2R5TA 399 4294 ND 3994294ND 399-4294 |
C320C332K2R5TA Specification Sheet
CAP 3300PF 200V 10% CER RADIAL - C320C332K2R5TA (399-4294-ND) - Capacitors
Related parts Capacitors:CAP 3300PF 200V 10% CER RADIAL - C320C332K2R5TA
Order 'cap 3300pf 200v 10% cer radial - C320C332K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4294-ND.
CAP 3300PF 200V 10% CER RADIAL - C320C332K2R5CA
Order 'cap 3300pf 200v 10% cer radial - C320C332K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2034-ND.
CAP 3300PF 200V 10% CER RADIAL - C322C332K2R5CA
Order 'cap 3300pf 200v 10% cer radial - C322C332K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2060-ND.
CAP 3300PF 200V 10% CER RADIAL - C322C332K2R5TA
Order 'cap 3300pf 200v 10% cer radial - C322C332K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4359-ND.
CAP 3300PF 200V 5% CER RADIAL - C320C332J2G5CA
Order 'cap 3300pf 200v 5% cer radial - C320C332J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1939-ND.
CAP 3300PF 200V 5% CER RADIAL - C322C332J2G5CA
Order 'cap 3300pf 200v 5% cer radial - C322C332J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1961-ND.
CAP 3300PF 200V 5% CER RADIAL - C330C332J2G5CA
Order 'cap 3300pf 200v 5% cer radial - C330C332J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1968-ND.
CAP 100PF 200V 10% CER RADIAL - C315C101K2R5CA
Order 'cap 100pf 200v 10% cer radial - C315C101K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1985-ND.
CAP 150PF 200V 10% CER RADIAL - C315C151K2R5CA
Order 'cap 150pf 200v 10% cer radial - C315C151K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1986-ND.
CAP 220PF 200V 10% CER RADIAL - C315C221K2R5CA
Order 'cap 220pf 200v 10% cer radial - C315C221K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1987-ND.
CAP 330PF 200V 10% CER RADIAL - C315C331K2R5CA
Order 'cap 330pf 200v 10% cer radial - C315C331K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1988-ND.
CAP 470PF 200V 10% CER RADIAL - C315C471K2R5CA
Order 'cap 470pf 200v 10% cer radial - C315C471K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1989-ND.
CAP 680PF 200V 10% CER RADIAL - C315C681K2R5CA
Order 'cap 680pf 200v 10% cer radial - C315C681K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1990-ND.
CAP 1000PF 200V 10% CER RADIAL - C315C102K2R5CA
Order 'cap 1000pf 200v 10% cer radial - C315C102K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1991-ND.
CAP 1500PF 200V 10% CER RADIAL - C315C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C315C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1992-ND.
Send this link via E-Mail
Help With This Screen