INDUCTOR POWER 6.4UH 2.20A SMD - CR54NP-6R4MC
| Digi-Key Part Number | CR54NP-6R4MCTR-ND |
1500 |
.59400 |
Extended Price
891.00 |
| Manufacturer Part Number | CR54NP-6R4MC | |||
| Description | INDUCTOR POWER 6.4UH 2.20A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR54NP-6R4MC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.4µH |
| Tolerance | ±20% |
| Series | CR |
| Package / Case | 0.240" L x 0.220" W x 0.191" H (6.10mm x 5.60mm x 4.85mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 2.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 20.4MHz |
| DC Resistance (DCR) | 52.00 mOhm Max |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR54NP 6R4MC CR54NP6R4MC CR54NP 6R4MCTR ND CR54NP6R4MCTRND CR54NP-6R4MCTR |
CR54NP-6R4MC Specification Sheet
INDUCTOR POWER 6.4UH 2.20A SMD - CR54NP-6R4MC (CR54NP-6R4MCTR-ND)
Related parts:INDUCTOR POWER 6.4UH 2.20A SMD - CR54NP-6R4MC
Order 'inductor power 6.4uh 2.20a smd - CR54NP-6R4MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR54NP-6R4MCTR-ND.
POWER INDUCTOR 6.4UH 8.0A SMD - CDEP134-6R4MC
Order 'power inductor 6.4uh 8.0a smd - CDEP134-6R4MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1009-1-ND.
POWER INDUCTOR 6.4UH 8.0A SMD - CDEP134-6R4MC
Order 'power inductor 6.4uh 8.0a smd - CDEP134-6R4MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1009-2-ND.
POWER INDUCTOR 27UH 2.0A SMD - CDR125-270MC
Order 'power inductor 27uh 2.0a smd - CDR125-270MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1021-1-ND.
POWER INDUCTOR 27UH 2.0A SMD - CDR125-270MC
Order 'power inductor 27uh 2.0a smd - CDR125-270MC' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number 308-1021-2-ND.
POWER INDUCTOR 39UH 2.0A SMD - CDRH125-390MC
Order 'power inductor 39uh 2.0a smd - CDRH125-390MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1053-1-ND.
POWER INDUCTOR 39UH 2.0A SMD - CDRH125-390MC
Order 'power inductor 39uh 2.0a smd - CDRH125-390MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1053-2-ND.
POWER INDUCTOR 12UH 2.0A SMD - CR75-120KC
Order 'power inductor 12uh 2.0a smd - CR75-120KC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1238-1-ND.
POWER INDUCTOR 12UH 2.0A SMD - CR75-120KC
Order 'power inductor 12uh 2.0a smd - CR75-120KC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1238-2-ND.
INDUCTOR POWER 1.0 UH 20A SMD - CEP125-1R0MC-H
Order 'inductor power 1.0 uh 20a smd - CEP125-1R0MC-H' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1268-1-ND.
INDUCTOR POWER 1.0 UH 20A SMD - CEP125-1R0MC-H
Order 'inductor power 1.0 uh 20a smd - CEP125-1R0MC-H' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1268-2-ND.
INDUCTOR POWER 6.4UH 2.20A SMD - CR54-6R4MC
Order 'inductor power 6.4uh 2.20a smd - CR54-6R4MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1307-1-ND.
INDUCTOR POWER 6.4UH 2.20A SMD - CR54-6R4MC
Order 'inductor power 6.4uh 2.20a smd - CR54-6R4MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1307-2-ND.
INDUCTOR POWER 6.4UH 2.20A SMD - CR54-6R4MC
Order 'inductor power 6.4uh 2.20a smd - CR54-6R4MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1307-6-ND.
POWER INDUCTOR 39UH 2.0A SMD - CDRH125NP-390MC
Order 'power inductor 39uh 2.0a smd - CDRH125NP-390MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1450-1-ND.
Send this link via E-Mail
Help With This Screen