INDUCTOR POWER 39UH 1.00A SMD - CDRH6D38-390NC
| Digi-Key Part Number | CDRH6D38-390NC-ND |
1000 |
.55800 |
Extended Price
558.00 |
| Manufacturer Part Number | CDRH6D38-390NC | |||
| Description | INDUCTOR POWER 39UH 1.00A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CDRH6D38-390NC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 39µH |
| Tolerance | ±30% |
| Series | CDRH |
| Package / Case | 0.276" L x 0.276" W x 0.157" H (7.00mm x 7.00mm x 4.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 138.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDRH6D38 390NC CDRH6D38390NC |
INDUCTOR POWER 39UH 1.00A SMD - CDRH6D38-390NC (CDRH6D38-390NC-ND)
Related parts:INDUCTOR POWER 39UH 1.00A SMD - CDRH6D38-390NC
Order 'inductor power 39uh 1.00a smd - CDRH6D38-390NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH6D38-390NC-ND.
INDUCTOR POWER 39UH 0.50A SMD - CDRH4D28-390NC
Order 'inductor power 39uh 0.50a smd - CDRH4D28-390NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28-390NC-ND.
INDUCTOR POWER 39UH 0.50A SMD - CDRH4D28NP-390NC
Order 'inductor power 39uh 0.50a smd - CDRH4D28NP-390NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28NP-390NCTR-ND.
INDUCTOR POWER 39UH 0.70A SMD - CDRH5D28-390NC
Order 'inductor power 39uh 0.70a smd - CDRH5D28-390NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28-390NC-ND.
INDUCTOR POWER 39UH 0.70A SMD - CDRH5D28NP-390NC
Order 'inductor power 39uh 0.70a smd - CDRH5D28NP-390NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28NP-390NCTR-ND.
INDUCTOR POWER 39UH 1.00A SMD - CDRH6D38NP-390NC
Order 'inductor power 39uh 1.00a smd - CDRH6D38NP-390NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH6D38NP-390NCTR-ND.
INDUCTOR POWER 39UH 0.80A SMD - CR54-390LC
Order 'inductor power 39uh 0.80a smd - CR54-390LC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1298-1-ND.
INDUCTOR POWER 39UH 0.80A SMD - CR54-390LC
Order 'inductor power 39uh 0.80a smd - CR54-390LC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1298-2-ND.
INDUCTOR POWER 39UH 0.80A SMD - CR54-390LC
Order 'inductor power 39uh 0.80a smd - CR54-390LC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1298-6-ND.
INDUCTOR POWER 3.9UH 3.00A SMD - CR54-3R9MC
Order 'inductor power 3.9uh 3.00a smd - CR54-3R9MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1300-1-ND.
INDUCTOR POWER 3.9UH 3.00A SMD - CR54-3R9MC
Order 'inductor power 3.9uh 3.00a smd - CR54-3R9MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1300-2-ND.
INDUCTOR POWER 3.9UH 3.00A SMD - CR54-3R9MC
Order 'inductor power 3.9uh 3.00a smd - CR54-3R9MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1300-6-ND.
INDUCTOR POWER 3.9UH 1.44A SMD - CDRH4D28-3R9NC
Order 'inductor power 3.9uh 1.44a smd - CDRH4D28-3R9NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28-3R9NC-ND.
INDUCTOR POWER 3.9UH 1.44A SMD - CDRH4D28NP-3R9NC
Order 'inductor power 3.9uh 1.44a smd - CDRH4D28NP-3R9NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28NP-3R9NCTR-ND.
INDUCTOR POWER 39UH 0.52A SMD - CR43NP-390KC
Order 'inductor power 39uh 0.52a smd - CR43NP-390KC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CR43NP-390KC-ND.
Send this link via E-Mail
Help With This Screen