INDUCTOR POWER 15UH 1.60A SMD - CDRH6D38-150NC - Inductors, Coils, Chokes
| Digi-Key Part Number | CDRH6D38-150NC-ND |
1000 |
.55800 |
Extended Price
558.00 |
| Manufacturer Part Number | CDRH6D38-150NC | |||
| Description | INDUCTOR POWER 15UH 1.60A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CDRH6D38-150NC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±30% |
| Series | CDRH |
| Package / Case | 0.276" L x 0.276" W x 0.157" H (7.00mm x 7.00mm x 4.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 1.6A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 57.00 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CDRH6D38 150NC CDRH6D38150NC |
INDUCTOR POWER 15UH 1.60A SMD - CDRH6D38-150NC (CDRH6D38-150NC-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER 15UH 1.60A SMD - CDRH6D38-150NC
Order 'inductor power 15uh 1.60a smd - CDRH6D38-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH6D38-150NC-ND.
INDUCTOR POWER 15UH 3.60A SMD - CDRH104R-150NC
Order 'inductor power 15uh 3.60a smd - CDRH104R-150NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1271-1-ND.
INDUCTOR POWER 15UH 3.60A SMD - CDRH104R-150NC
Order 'inductor power 15uh 3.60a smd - CDRH104R-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1271-2-ND.
INDUCTOR POWER 15UH 3.60A SMD - CDRH104RNP-150NC
Order 'inductor power 15uh 3.60a smd - CDRH104RNP-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH104RNP-150NCTR-ND.
INDUCTOR POWER 15UH 0.76A SMD - CDRH4D28-150NC
Order 'inductor power 15uh 0.76a smd - CDRH4D28-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28-150NC-ND.
INDUCTOR POWER 15UH 0.76A SMD - CDRH4D28NP-150NC
Order 'inductor power 15uh 0.76a smd - CDRH4D28NP-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH4D28NP-150NCTR-ND.
INDUCTOR POWER 15UH 1.10A SMD - CDRH5D28-150NC
Order 'inductor power 15uh 1.10a smd - CDRH5D28-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28-150NC-ND.
INDUCTOR POWER 15UH 1.10A SMD - CDRH5D28NP-150NC
Order 'inductor power 15uh 1.10a smd - CDRH5D28NP-150NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH5D28NP-150NCTR-ND.
INDUCTOR POWER 1.5UH 10.0A SMD - CDRH104R-1R5NC
Order 'inductor power 1.5uh 10.0a smd - CDRH104R-1R5NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1273-1-ND.
INDUCTOR POWER 1.5UH 10.0A SMD - CDRH104R-1R5NC
Order 'inductor power 1.5uh 10.0a smd - CDRH104R-1R5NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1273-2-ND.
INDUCTOR POWER 15UH 1.30A SMD - CR54-150MC
Order 'inductor power 15uh 1.30a smd - CR54-150MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1288-1-ND.
INDUCTOR POWER 15UH 1.30A SMD - CR54-150MC
Order 'inductor power 15uh 1.30a smd - CR54-150MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1288-2-ND.
INDUCTOR POWER 15UH 1.30A SMD - CR54-150MC
Order 'inductor power 15uh 1.30a smd - CR54-150MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1288-6-ND.
INDUCTOR POWER 15UH 1.30A SMD - CR54NP-150MC
Order 'inductor power 15uh 1.30a smd - CR54NP-150MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1531-1-ND.
INDUCTOR POWER 15UH 1.30A SMD - CR54NP-150MC
Order 'inductor power 15uh 1.30a smd - CR54NP-150MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1531-2-ND.
Send this link via E-Mail
Help With This Screen