POWER INDUCTOR 270UH 0.22A SMD - CDRH62BNP-271MC - Inductors, Coils, Chokes
| Digi-Key Part Number | CDRH62BNP-271MCTR-ND |
2000 |
.46800 |
Extended Price
936.00 |
| Manufacturer Part Number | CDRH62BNP-271MC | |||
| Description | POWER INDUCTOR 270UH 0.22A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDRH62BNP-271MC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 270µH |
| Tolerance | ±20% |
| Series | CDRH |
| Package / Case | 0.272" L x 0.256" W x 0.118" H (6.90mm x 6.50mm x 3.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 220mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 4.380 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDRH62BNP 271MC CDRH62BNP271MC CDRH62BNP 271MCTR ND CDRH62BNP271MCTRND CDRH62BNP-271MCTR |
CDRH62BNP-271MC Specification Sheet
POWER INDUCTOR 270UH 0.22A SMD - CDRH62BNP-271MC (CDRH62BNP-271MCTR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:POWER INDUCTOR 270UH 0.22A SMD - CDRH62BNP-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62BNP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH62BNP-271MCTR-ND.
POWER INDUCTOR 270UH 0.75A SMD - CDRH125-271MC
Order 'power inductor 270uh 0.75a smd - CDRH125-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1063-1-ND.
POWER INDUCTOR 270UH 0.75A SMD - CDRH125-271MC
Order 'power inductor 270uh 0.75a smd - CDRH125-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1063-2-ND.
POWER INDUCTOR 270UH 1.06A SMD - CDRH127-271MC
Order 'power inductor 270uh 1.06a smd - CDRH127-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1094-1-ND.
POWER INDUCTOR 270UH 1.06A SMD - CDRH127-271MC
Order 'power inductor 270uh 1.06a smd - CDRH127-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1094-2-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62B-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62B-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1171-1-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62B-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62B-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1171-2-ND.
POWER INDUCTOR 270UH 0.22A SMD - CDRH62B-271MC
Order 'power inductor 270uh 0.22a smd - CDRH62B-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1171-6-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1190-1-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1190-2-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74-271MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1190-6-ND.
POWER INDUCTOR 270UH 0.75A SMD - CDRH125NP-271MC
Order 'power inductor 270uh 0.75a smd - CDRH125NP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH125NP-271MCTR-ND.
POWER INDUCTOR 270UH 1.06A SMD - CDRH127NP-271MC
Order 'power inductor 270uh 1.06a smd - CDRH127NP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH127NP-271MCTR-ND.
POWER INDUCTOR 270UH 0.34A SMD - CDRH74NP-271MC
Order 'power inductor 270uh 0.34a smd - CDRH74NP-271MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number CDRH74NP-271MCTR-ND.
POWER INDUCTOR 270UH 0.42A SMD - CR75-271KC
Order 'power inductor 270uh 0.42a smd - CR75-271KC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1254-1-ND.
Send this link via E-Mail
Help With This Screen