Keywords:





6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5TA

CAP 6800PF 100V 10% CER RADIAL - C317C682K1R5TA

Digi-Key Part Number 399-4250-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.21000
.15400
.11000
.07920
.06160
.05720
.05500
.05280
Extended Price
0.21
1.54
11.00
39.60
61.60
286.00
550.00
1320.00
Manufacturer Part NumberC317C682K1R5TA
DescriptionCAP 6800PF 100V 10% CER RADIAL
Quantity Available 156
All prices are in USD

Purchase 6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5TA
Technical/Catalog InformationC317C682K1R5TA
VendorKemet
CategoryCapacitors
Capacitance6800pF
Voltage - Rated 100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C317C682K1R5TA
C317C682K1R5TA
399 4250 ND
3994250ND
399-4250

C317C682K1R5TA Specification Sheet

Image of CAP 6800PF 100V 10% CER RADIAL - C317C682K1R5TA

CAP 6800PF 100V 10% CER RADIAL - C317C682K1R5TA (399-4250-ND)

Related parts 6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5TA
6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5TA
 Order 'cap 6800pf 100v 10% cer radial - C317C682K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4250-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C315C682K1R5CA
 Order 'cap 6800pf 100v 10% cer radial - C315C682K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1999-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5CA
 Order 'cap 6800pf 100v 10% cer radial - C317C682K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2022-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C320C682K1R5CA
 Order 'cap 6800pf 100v 10% cer radial - C320C682K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2041-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C322C682K1R5CA
 Order 'cap 6800pf 100v 10% cer radial - C322C682K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2067-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C315C682K1R5TA
 Order 'cap 6800pf 100v 10% cer radial - C315C682K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4193-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C320C682K1R5TA
 Order 'cap 6800pf 100v 10% cer radial - C320C682K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4313-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C322C682K1R5TA
 Order 'cap 6800pf 100v 10% cer radial - C322C682K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4378-ND.
1.0µF Ceramic Capacitor Kemet Radial 100V C340C105K1R5CA
 Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2108-ND.
1.0µF Ceramic Capacitor Kemet Radial 100V C340C105K1R5TA
 Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4426-ND.
6800pF Ceramic Capacitor Kemet (VA) Axial 100V C410C682K1R5CA7200
 Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1844-1-ND.
6800pF Ceramic Capacitor Kemet Axial 100V C410C682K1R5CA7200
 Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1844-2-ND.
6800pF Ceramic Capacitor Kemet (VA) Axial 100V C410C682K1R5TA7200
 Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4482-1-ND.
6800pF Ceramic Capacitor Kemet Axial 100V C410C682K1R5TA7200
 Order 'cap 6800pf 100v 10% cer axial - C410C682K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4482-2-ND.
6800pF Ceramic Capacitor Kemet Radial 100V C315C682M1U5CA
 Order 'cap 6800pf 100v 20% cer radial - C315C682M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2116-ND.

Options for 6800pF Ceramic Capacitor Kemet Radial 100V C317C682K1R5TA
Send this link via E-Mail
Help With This Screen

CAP 6800PF 100V 10% CER RADIAL - C317C682K1R5TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 6800PF 100V 10% CER RADIAL - C317C682K1R5CA Next: CAP 6800PF 100V 10% CER RADIAL - C320C682K1R5CA
CAP 6800PF 100V 10% CER RADIAL - C317C682K1R5TA