CAP 680PF 200V 10% CER RADIAL - C317C681K2R5TA - Capacitors
680pF Ceramic Capacitor Kemet Radial 200V C317C681K2R5TA
| Digi-Key Part Number | 399-4249-ND |
1 10 100 500 1000 5000 10000 25000 |
.24000 .18000 .12880 .09270 .07210 .06695 .06438 .06180 |
Extended Price
0.24 1.80 12.88 46.35 72.10 334.75 643.80 1545.00 |
| Manufacturer Part Number | C317C681K2R5TA | |||
| Description | CAP 680PF 200V 10% CER RADIAL | |||
| Quantity Available | 825 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C317C681K2R5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C317C681K2R5TA C317C681K2R5TA 399 4249 ND 3994249ND 399-4249 |
C317C681K2R5TA Specification Sheet
CAP 680PF 200V 10% CER RADIAL - C317C681K2R5TA (399-4249-ND) - Capacitors
Related parts 680pF Ceramic Capacitor Kemet Radial 200V C317C681K2R5TACAP 680PF 200V 10% CER RADIAL - C317C681K2R5TA
Order 'cap 680pf 200v 10% cer radial - C317C681K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4249-ND.
CAP 680PF 200V 10% CER RADIAL - C315C681K2R5CA
Order 'cap 680pf 200v 10% cer radial - C315C681K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1990-ND.
CAP 680PF 200V 10% CER RADIAL - C317C681K2R5CA
Order 'cap 680pf 200v 10% cer radial - C317C681K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2013-ND.
CAP 680PF 200V 10% CER RADIAL - C315C681K2R5TA
Order 'cap 680pf 200v 10% cer radial - C315C681K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4192-ND.
CAP 680PF 200V 5% CER RADIAL - C320C681J2G5CA
Order 'cap 680pf 200v 5% cer radial - C320C681J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1935-ND.
CAP 680PF 200V 5% CER RADIAL - C322C681J2G5CA
Order 'cap 680pf 200v 5% cer radial - C322C681J2G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1957-ND.
CAP 680PF 200V 5% CER RADIAL - C320C681J2G5TA
Order 'cap 680pf 200v 5% cer radial - C320C681J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4312-ND.
CAP 680PF 200V 5% CER RADIAL - C322C681J2G5TA
Order 'cap 680pf 200v 5% cer radial - C322C681J2G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4377-ND.
CAP 100PF 200V 10% CER RADIAL - C315C101K2R5CA
Order 'cap 100pf 200v 10% cer radial - C315C101K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1985-ND.
CAP 150PF 200V 10% CER RADIAL - C315C151K2R5CA
Order 'cap 150pf 200v 10% cer radial - C315C151K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1986-ND.
CAP 220PF 200V 10% CER RADIAL - C315C221K2R5CA
Order 'cap 220pf 200v 10% cer radial - C315C221K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1987-ND.
CAP 330PF 200V 10% CER RADIAL - C315C331K2R5CA
Order 'cap 330pf 200v 10% cer radial - C315C331K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1988-ND.
CAP 470PF 200V 10% CER RADIAL - C315C471K2R5CA
Order 'cap 470pf 200v 10% cer radial - C315C471K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1989-ND.
CAP 1000PF 200V 10% CER RADIAL - C315C102K2R5CA
Order 'cap 1000pf 200v 10% cer radial - C315C102K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1991-ND.
CAP 1500PF 200V 10% CER RADIAL - C315C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C315C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1992-ND.
Options for 680pF Ceramic Capacitor Kemet Radial 200V C317C681K2R5TA
Send this link via E-Mail
Help With This Screen
