CAP 680PF 100V 5% CER RADIAL - C317C681J1G5TA - Capacitors
680pF Ceramic Capacitor Kemet Radial 100V C317C681J1G5TA
| Digi-Key Part Number | 399-4248-ND |
1 10 100 500 1000 5000 10000 25000 |
.38000 .28200 .20150 .14508 .11284 .10478 .10075 .09672 |
Extended Price
0.38 2.82 20.15 72.54 112.84 523.90 1007.50 2418.00 |
| Manufacturer Part Number | C317C681J1G5TA | |||
| Description | CAP 680PF 100V 5% CER RADIAL | |||
| Quantity Available | 1912 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C317C681J1G5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C317C681J1G5TA C317C681J1G5TA 399 4248 ND 3994248ND 399-4248 |
C317C681J1G5TA Specification Sheet
CAP 680PF 100V 5% CER RADIAL - C317C681J1G5TA (399-4248-ND) - Capacitors
Related parts 680pF Ceramic Capacitor Kemet Radial 100V C317C681J1G5TACAP 680PF 100V 5% CER RADIAL - C317C681J1G5TA
Order 'cap 680pf 100v 5% cer radial - C317C681J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4248-ND.
CAP 680PF 100V 5% CER RADIAL - C315C681J1G5CA
Order 'cap 680pf 100v 5% cer radial - C315C681J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1904-ND.
CAP 680PF 100V 5% CER RADIAL - C317C681J1G5CA
Order 'cap 680pf 100v 5% cer radial - C317C681J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1922-ND.
CAP 680PF 100V 5% CER RADIAL - C320C681J1G5CA
Order 'cap 680pf 100v 5% cer radial - C320C681J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1940-ND.
CAP 680PF 100V 5% CER RADIAL - C322C681J1G5CA
Order 'cap 680pf 100v 5% cer radial - C322C681J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1962-ND.
CAP 680PF 100V 5% CER RADIAL - C315C681J1G5TA
Order 'cap 680pf 100v 5% cer radial - C315C681J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4191-ND.
CAP 680PF 100V 5% CER RADIAL - C320C681J1G5TA
Order 'cap 680pf 100v 5% cer radial - C320C681J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4311-ND.
CAP 680PF 100V 5% CER RADIAL - C322C681J1G5TA
Order 'cap 680pf 100v 5% cer radial - C322C681J1G5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4376-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1817-1-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1817-2-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5TA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4479-1-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5TA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4479-2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAA
Order 'cap cer 680pf 100v 5% np0 radial - SR071A681JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JAA-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JAATR2
Order 'cap cer 680pf 100v 5% np0 radial - SR071A681JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JAATR2-ND.
CAP CER 680PF 100V 5% NP0 RADIAL - SR071A681JARAP2
Order 'cap cer 680pf 100v 5% np0 radial - SR071A681JARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A681JARAP2-ND.
Options for 680pF Ceramic Capacitor Kemet Radial 100V C317C681J1G5TA
Send this link via E-Mail
Help With This Screen
