Keywords:





0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5TA

CAP .047UF 50V 20% CER RADIAL - C317C473M5U5TA - Capacitors

Digi-Key Part Number 399-4246-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
.18000
.13300
.09500
.06840
.05320
.04940
.04750
.04560
Extended Price
0.18
1.33
9.50
34.20
53.20
247.00
475.00
1140.00
Manufacturer Part NumberC317C473M5U5TA
DescriptionCAP .047UF 50V 20% CER RADIAL
Quantity Available 2006
All prices are in USD

Purchase 0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5TA
Technical/Catalog InformationC317C473M5U5TA
VendorKemet
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C317C473M5U5TA
C317C473M5U5TA
399 4246 ND
3994246ND
399-4246

C317C473M5U5TA Specification Sheet

Image of CAP .047UF 50V 20% CER RADIAL - C317C473M5U5TA

CAP .047UF 50V 20% CER RADIAL - C317C473M5U5TA (399-4246-ND) - Capacitors

Related parts 0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5TA
0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5TA
 Order 'cap .047uf 50v 20% cer radial - C317C473M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4246-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C315C473M5U5CA
 Order 'cap .047uf 50v 20% cer radial - C315C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2125-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5CA
 Order 'cap .047uf 50v 20% cer radial - C317C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2141-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C320C473M5U5CA
 Order 'cap .047uf 50v 20% cer radial - C320C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2153-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C322C473M5U5CA
 Order 'cap .047uf 50v 20% cer radial - C322C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2169-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C315C473M5U5TA
 Order 'cap .047uf 50v 20% cer radial - C315C473M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4189-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C320C473M5U5TA
 Order 'cap .047uf 50v 20% cer radial - C320C473M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4308-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C322C473M5U5TA
 Order 'cap .047uf 50v 20% cer radial - C322C473M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4373-ND.
4700pF Ceramic Capacitor Kemet Radial 50V C315C472M5U5CA
 Order 'cap 4700pf 50v 20% cer radial - C315C472M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2119-ND.
6800pF Ceramic Capacitor Kemet Radial 50V C315C682M5U5CA
 Order 'cap 6800pf 50v 20% cer radial - C315C682M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2120-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C315C103M5U5CA
 Order 'cap .01uf 50v 20% cer radial - C315C103M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2121-ND.
0.015µF Ceramic Capacitor Kemet Radial 50V C315C153M5U5CA
 Order 'cap .015uf 50v 20% cer radial - C315C153M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2122-ND.
0.022µF Ceramic Capacitor Kemet Radial 50V C315C223M5U5CA
 Order 'cap .022uf 50v 20% cer radial - C315C223M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2123-ND.
0.033µF Ceramic Capacitor Kemet Radial 50V C315C333M5U5CA
 Order 'cap .033uf 50v 20% cer radial - C315C333M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2124-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C315C683M5U5CA
 Order 'cap .068uf 50v 20% cer radial - C315C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2126-ND.

Options for 0.047µF Ceramic Capacitor Kemet Radial 50V C317C473M5U5TA
Send this link via E-Mail
Help With This Screen

CAP .047UF 50V 20% CER RADIAL - C317C473M5U5TA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .047UF 50V 20% CER RADIAL - C317C473M5U5CA Next: CAP .047UF 50V 20% CER RADIAL - C320C473M5U5CA
CAP .047UF 50V 20% CER RADIAL - C317C473M5U5TA