INDUCTOR POWER 1.4UH 12.0A SMD - CDEP105NP-1R4MC-88
| Digi-Key Part Number | CDEP105NP-1R4MC-88TR-ND |
500 |
2.44800 |
Extended Price
1224.00 |
| Manufacturer Part Number | CDEP105NP-1R4MC-88 | |||
| Description | INDUCTOR POWER 1.4UH 12.0A SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDEP105NP-1R4MC-88 |
| Vendor | Sumida Corp. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 1.400 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 12.000 A [Max] |
| Resistance DC (RDC) | 4.100 mOhms [Max] |
| Height | 5.600 mm [Max] |
| Packaging | Tape & Reel |
| Length | 10.000 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDEP105NP 1R4MC 88 CDEP105NP1R4MC88 CDEP105NP 1R4MC 88TR ND CDEP105NP1R4MC88TRND CDEP105NP-1R4MC-88TR |
CDEP105NP-1R4MC-88 Specification Sheet
INDUCTOR POWER 1.4UH 12.0A SMD - CDEP105NP-1R4MC-88 (CDEP105NP-1R4MC-88TR-ND)
Related parts:INDUCTOR POWER 1.4UH 12.0A SMD - CDEP105NP-1R4MC-88
Order 'inductor power 1.4uh 12.0a smd - CDEP105NP-1R4MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-1R4MC-88TR-ND.
INDUCTOR POWER 1.4UH 12.0A SMD - CDEP105-1R4MC-88
Order 'inductor power 1.4uh 12.0a smd - CDEP105-1R4MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105-1R4MC-88-ND.
INDUCTOR POWER 0.36UH 24.0A SMD - CDEP105NP-0R3NC-88
Order 'inductor power 0.36uh 24.0a smd - CDEP105NP-0R3NC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-0R3NC-88TR-ND.
INDUCTOR POWER 2.2UH 9.6A SMD - CDEP105NP-2R2MC-88
Order 'inductor power 2.2uh 9.6a smd - CDEP105NP-2R2MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-2R2MC-88TR-ND.
INDUCTOR POWER 3.2UH 7.8A SMD - CDEP105NP-3R2MC-88
Order 'inductor power 3.2uh 7.8a smd - CDEP105NP-3R2MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-3R2MC-88TR-ND.
INDUCTOR POWER 4.3UH 6.8A SMD - CDEP105NP-4R3MC-88
Order 'inductor power 4.3uh 6.8a smd - CDEP105NP-4R3MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-4R3MC-88TR-ND.
INDUCTOR POWER 5.7UH 5.8A SMD - CDEP105NP-5R7MC-88
Order 'inductor power 5.7uh 5.8a smd - CDEP105NP-5R7MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-5R7MC-88TR-ND.
INDUCTOR POWER 7.2UH 5.3A SMD - CDEP105NP-7R2MC-88
Order 'inductor power 7.2uh 5.3a smd - CDEP105NP-7R2MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-7R2MC-88TR-ND.
INDUCTOR POWER 8.8UH 4.8A SMD - CDEP105NP-8R8MC-88
Order 'inductor power 8.8uh 4.8a smd - CDEP105NP-8R8MC-88' online from Digi-Key. Manufactured by Sumida Corp. Digi-Key part number CDEP105NP-8R8MC-88TR-ND.
POWER INDUCTOR 1.4UH 2.52A SMD - CR43-1R4MC
Order 'power inductor 1.4uh 2.52a smd - CR43-1R4MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1117-1-ND.
POWER INDUCTOR 1.4UH 2.52A SMD - CR43-1R4MC
Order 'power inductor 1.4uh 2.52a smd - CR43-1R4MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1117-2-ND.
POWER INDUCTOR 1.4UH 2.52A SMD - CR43-1R4MC
Order 'power inductor 1.4uh 2.52a smd - CR43-1R4MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1117-6-ND.
POWER INDUCTOR 1.4UH 2.52A SMD - CR43NP-1R4MC
Order 'power inductor 1.4uh 2.52a smd - CR43NP-1R4MC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1522-1-ND.
POWER INDUCTOR 1.4UH 2.52A SMD - CR43NP-1R4MC
Order 'power inductor 1.4uh 2.52a smd - CR43NP-1R4MC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1522-2-ND.
INDUCTOR POWER 2.2UH 2.6A SMD - VLCF5020T-2R2N2R6-1
Order 'inductor power 2.2uh 2.6a smd - VLCF5020T-2R2N2R6-1' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-3204-1-ND.
Send this link via E-Mail
Help With This Screen