Keywords:





CHOKE RF 10UH 230MA AXIAL - B78148T1103K9

Digi-Key Part Number B78148T1103K9-ND
Price Break
2500
Unit Price
.18008
Extended Price
450.20
Manufacturer Part NumberB78148T1103K9
DescriptionCHOKE RF 10UH 230MA AXIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB78148T1103K9
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance10µH
Tolerance±10%
Package / CaseAxial
PackagingTape & Reel (TR)
Type-
Current 230mA
Mounting TypeThrough Hole
Q @ Freq50 @ 7.96MHz
Self Resonant Freq60MHz
DC Resistance (DCR)1.700 Ohm Max
Shielding-
ApplicationsHigh Frequency
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B78148T1103K9
B78148T1103K9

B78148T1103K9 Specification Sheet

Image of CHOKE RF 10UH 230MA AXIAL - B78148T1103K9

CHOKE RF 10UH 230MA AXIAL - B78148T1103K9 (B78148T1103K9-ND)

Related parts :
CHOKE RF 10UH 230MA AXIAL - B78148T1103K9
 Order 'choke rf 10uh 230ma axial - B78148T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K9
 Order 'choke rf 10uh 230ma axial - B78108T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K
 Order 'choke rf 10uh 230ma axial - B78108T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K-ND.
CHOKE RF 10UH 230MA AXIAL - B78148T1103K
 Order 'choke rf 10uh 230ma axial - B78148T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1103K-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
 Order 'choke rf 1.0uh 1.2a axial - B78108S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K
 Order 'choke rf 1.0uh 1.2a axial - B78108S1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K9
 Order 'choke rf 10uh 680ma axial - B78108S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K
 Order 'choke rf 10uh 680ma axial - B78108S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K9
 Order 'choke rf 1.0uh 630ma axial - B78108T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K
 Order 'choke rf 1.0uh 630ma axial - B78108T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K-ND.
CHOKE RF 10UH 680MA AXIAL - B78148S1103K9
 Order 'choke rf 10uh 680ma axial - B78148S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78148S1103K
 Order 'choke rf 10uh 680ma axial - B78148S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1103K-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K9
 Order 'choke rf 1.0uh 630ma axial - B78148T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1102K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K
 Order 'choke rf 1.0uh 630ma axial - B78148T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1102K-ND.
CHOKE RF .10UH 1.12A AXIAL - B78148T3101K9
 Order 'choke rf .10uh 1.12a axial - B78148T3101K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3101K9-ND.

Send this link via E-Mail
Help With This Screen

CHOKE RF 10UH 230MA AXIAL - B78148T1103K9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE RF 10UH 230MA AXIAL - B78148T1103K Next: CHOKE RF 10UH 277MA AXIAL - 1530B105
CHOKE RF 10UH 230MA AXIAL - B78148T1103K9