CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1µH 630mA Axial EPCOS Inc - B78148T1102K
| Digi-Key Part Number | B78148T1102K-ND |
6000 |
.15435 |
Extended Price
926.10 |
| Manufacturer Part Number | B78148T1102K | |||
| Description | CHOKE RF 1.0UH 630MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78148T1102K |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 630mA |
| Mounting Type | Through Hole |
| Q @ Freq | 35 @ 25.2MHz |
| Self Resonant Freq | 180MHz |
| DC Resistance (DCR) | 250.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78148T1102K B78148T1102K |
B78148T1102K Specification Sheet
CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K (B78148T1102K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 630mA Axial EPCOS Inc - B78148T1102KCHOKE RF 1.0UH 630MA AXIAL - B78148T1102K
Order 'choke rf 1.0uh 630ma axial - B78148T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1102K-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K9
Order 'choke rf 1.0uh 630ma axial - B78108T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K9-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78108T1102K
Order 'choke rf 1.0uh 630ma axial - B78108T1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1102K-ND.
CHOKE RF 1.0UH 630MA AXIAL - B78148T1102K9
Order 'choke rf 1.0uh 630ma axial - B78148T1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
Order 'choke rf 1.0uh 1.2a axial - B78108S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K
Order 'choke rf 1.0uh 1.2a axial - B78108S1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K9
Order 'choke rf 10uh 680ma axial - B78108S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78108S1103K
Order 'choke rf 10uh 680ma axial - B78108S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1103K-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K9
Order 'choke rf 10uh 230ma axial - B78108T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78108T1103K
Order 'choke rf 10uh 230ma axial - B78108T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1103K-ND.
CHOKE RF 10UH 680MA AXIAL - B78148S1103K9
Order 'choke rf 10uh 680ma axial - B78148S1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1103K9-ND.
CHOKE RF 10UH 680MA AXIAL - B78148S1103K
Order 'choke rf 10uh 680ma axial - B78148S1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1103K-ND.
CHOKE RF 10UH 230MA AXIAL - B78148T1103K9
Order 'choke rf 10uh 230ma axial - B78148T1103K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1103K9-ND.
CHOKE RF 10UH 230MA AXIAL - B78148T1103K
Order 'choke rf 10uh 230ma axial - B78148T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1103K-ND.
CHOKE RF .10UH 1.12A AXIAL - B78148T3101K9
Order 'choke rf .10uh 1.12a axial - B78148T3101K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3101K9-ND.
Options for Fixed Inductors, Coils, Choke 1µH 630mA Axial EPCOS Inc - B78148T1102K
Send this link via E-Mail
Help With This Screen
