CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K
| Digi-Key Part Number | B78148S1682K-ND |
10000 |
.15435 |
Extended Price
1543.50 |
| Manufacturer Part Number | B78148S1682K | |||
| Description | CHOKE RF 6.8UH 670MA AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B78148S1682K |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 670mA |
| Mounting Type | Through Hole |
| Q @ Freq | 65 @ 7.96MHz |
| Self Resonant Freq | 75MHz |
| DC Resistance (DCR) | 510.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B78148S1682K B78148S1682K |
B78148S1682K Specification Sheet
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K (B78148S1682K-ND)
Related parts :CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K
Order 'choke rf 6.8uh 670ma axial - B78148S1682K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78108S1682K9
Order 'choke rf 6.8uh 670ma axial - B78108S1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1682K9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78108S1682K
Order 'choke rf 6.8uh 670ma axial - B78108S1682K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1682K-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9
Order 'choke rf 6.8uh 670ma axial - B78148S1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K9-ND.
CHOKE RF 68UH 410MA AXIAL - B78108S1683J
Order 'choke rf 68uh 410ma axial - B78108S1683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1683J-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9
Order 'choke rf 6.8uh 250ma axial - B78108T1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1682K9-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K
Order 'choke rf 6.8uh 250ma axial - B78108T1682K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1682K-ND.
CHOKE RF 68UH 95MA AXIAL - B78108T1683K9
Order 'choke rf 68uh 95ma axial - B78108T1683K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1683K9-ND.
CHOKE RF 68UH 95MA AXIAL - B78108T1683K
Order 'choke rf 68uh 95ma axial - B78108T1683K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1683K-ND.
CHOKE RF .68UH 530MA AXIAL - B78108T3681K9
Order 'choke rf .68uh 530ma axial - B78108T3681K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3681K9-ND.
CHOKE RF .68UH 530MA AXIAL - B78108T3681K
Order 'choke rf .68uh 530ma axial - B78108T3681K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3681K-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78148T1682K9
Order 'choke rf 6.8uh 250ma axial - B78148T1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1682K9-ND.
CHOKE RF .68UH 530MA AXIAL - B78148T3681K9
Order 'choke rf .68uh 530ma axial - B78148T3681K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3681K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
Order 'choke rf 1.0uh 1.2a axial - B78108S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K
Order 'choke rf 1.0uh 1.2a axial - B78108S1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K-ND.
Send this link via E-Mail
Help With This Screen
