Keywords:





CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9 - Inductors, Coils, Chokes

Digi-Key Part Number B78148S1682K9-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberB78148S1682K9
DescriptionCHOKE RF 6.8UH 670MA AXIAL
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB78148S1682K9
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance6.8µH
Tolerance±10%
Package / CaseAxial
PackagingTape & Reel (TR)
TypeFerrite Core
Current 670mA
Mounting TypeThrough Hole
Q @ Freq65 @ 7.96MHz
Self Resonant Freq75MHz
DC Resistance (DCR)510.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B78148S1682K9
B78148S1682K9

B78148S1682K9 Specification Sheet

Image of CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9

CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9 (B78148S1682K9-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9
 Order 'choke rf 6.8uh 670ma axial - B78148S1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78108S1682K9
 Order 'choke rf 6.8uh 670ma axial - B78108S1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1682K9-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78108S1682K
 Order 'choke rf 6.8uh 670ma axial - B78108S1682K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1682K-ND.
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K
 Order 'choke rf 6.8uh 670ma axial - B78148S1682K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148S1682K-ND.
CHOKE RF 68UH 410MA AXIAL - B78108S1683J
 Order 'choke rf 68uh 410ma axial - B78108S1683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1683J-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K9
 Order 'choke rf 6.8uh 250ma axial - B78108T1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1682K9-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78108T1682K
 Order 'choke rf 6.8uh 250ma axial - B78108T1682K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1682K-ND.
CHOKE RF 68UH 95MA AXIAL - B78108T1683K9
 Order 'choke rf 68uh 95ma axial - B78108T1683K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1683K9-ND.
CHOKE RF 68UH 95MA AXIAL - B78108T1683K
 Order 'choke rf 68uh 95ma axial - B78108T1683K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T1683K-ND.
CHOKE RF .68UH 530MA AXIAL - B78108T3681K9
 Order 'choke rf .68uh 530ma axial - B78108T3681K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3681K9-ND.
CHOKE RF .68UH 530MA AXIAL - B78108T3681K
 Order 'choke rf .68uh 530ma axial - B78108T3681K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108T3681K-ND.
CHOKE RF 6.8UH 250MA AXIAL - B78148T1682K9
 Order 'choke rf 6.8uh 250ma axial - B78148T1682K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T1682K9-ND.
CHOKE RF .68UH 530MA AXIAL - B78148T3681K9
 Order 'choke rf .68uh 530ma axial - B78148T3681K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78148T3681K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K9
 Order 'choke rf 1.0uh 1.2a axial - B78108S1102K9' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K9-ND.
CHOKE RF 1.0UH 1.2A AXIAL - B78108S1102K
 Order 'choke rf 1.0uh 1.2a axial - B78108S1102K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B78108S1102K-ND.

Send this link via E-Mail
Help With This Screen

CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K Next: CHOKE RF 6800UH 10% RADIAL LEAD - RL855-682K
CHOKE RF 6.8UH 670MA AXIAL - B78148S1682K9